Part Details for CHP2010200PPM155%B0131 by Vishay Intertechnologies
Overview of CHP2010200PPM155%B0131 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10110174-7FB0131LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P24S3P PMT,10AWG+24AWG, Header, Cable I/O Assembly. |
Part Details for CHP2010200PPM155%B0131
CHP2010200PPM155%B0131 CAD Models
CHP2010200PPM155%B0131 Part Data Attributes
|
CHP2010200PPM155%B0131
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP2010200PPM155%B0131
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | MIL-R-55342D | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CHP2010200PPM155%B0131
This table gives cross-reference parts and alternative options found for CHP2010200PPM155%B0131. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP2010200PPM155%B0131, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCHP2010L15R0JBTF | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHP2010200PPM155%B0131 vs HCHP2010L15R0JBTF |
HCHP2010L15R0JN | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Vishay Intertechnologies | CHP2010200PPM155%B0131 vs HCHP2010L15R0JN |
CHP2010200PPM155%F0131E2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Vishay Intertechnologies | CHP2010200PPM155%B0131 vs CHP2010200PPM155%F0131E2 |
CHP2010L15R0JBPT131 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Vishay Intertechnologies | CHP2010200PPM155%B0131 vs CHP2010L15R0JBPT131 |
CHP2010L15R0JBT | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 5 %, 200 ppm, 15 ohm, SURFACE MOUNT, 2010, CHIP | Vishay Sfernice | CHP2010200PPM155%B0131 vs CHP2010L15R0JBT |
CHP2010L15R0JNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHP2010200PPM155%B0131 vs CHP2010L15R0JNT |
CHP2010L15R0JG131 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Vishay Intertechnologies | CHP2010200PPM155%B0131 vs CHP2010L15R0JG131 |
HCHP2010200PPM155%WTRE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Vishay Intertechnologies | CHP2010200PPM155%B0131 vs HCHP2010200PPM155%WTRE4 |
HCHP2010L15R0JBTA | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHP2010200PPM155%B0131 vs HCHP2010L15R0JBTA |
CHP2010200PPM155%N0131E2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Vishay Intertechnologies | CHP2010200PPM155%B0131 vs CHP2010200PPM155%N0131E2 |