Part Details for CHP2010L15R0JBT by Vishay Intertechnologies
Overview of CHP2010L15R0JBT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP2010L15R0JBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41P7385
|
Newark | Chp 2010 200Ppm 15U 5% B Tr /Waffle Pack Or Tape & Reel |Vishay CHP2010L15R0JBT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.4400 / $6.3800 | Buy Now |
DISTI #
CHP2010L15R0JBT
|
Avnet Americas | CHP 2010 200PPM 15U 5% B TR - Custom Tape W/Leader (Alt: CHP2010L15R0JBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.2862 / $6.0169 | Buy Now |
DISTI #
71-CHP2010L15R0JBT
|
Mouser Electronics | Thick Film Resistors - SMD CHP 2010 200PPM 15U 5% B TR | 0 |
|
$5.4600 / $8.0800 | Order Now |
Part Details for CHP2010L15R0JBT
CHP2010L15R0JBT CAD Models
CHP2010L15R0JBT Part Data Attributes
|
CHP2010L15R0JBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP2010L15R0JBT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 5.03 mm | |
Package Style | SMT | |
Package Width | 2.64 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CHP2010L15R0JBT
This table gives cross-reference parts and alternative options found for CHP2010L15R0JBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP2010L15R0JBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCHP2010L15R0JBTF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | CHP2010L15R0JBT vs HCHP2010L15R0JBTF |
CHP2010200PPM155%B0131 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | CHP2010L15R0JBT vs CHP2010200PPM155%B0131 |
HCHP2010L15R0JN | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | CHP2010L15R0JBT vs HCHP2010L15R0JN |
CHP2010200PPM155%F0131E2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | CHP2010L15R0JBT vs CHP2010200PPM155%F0131E2 |
CHP2010L15R0JBPT131 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | CHP2010L15R0JBT vs CHP2010L15R0JBPT131 |
CHP2010L15R0JBT | Vishay Sfernice | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 5 %, 200 ppm, 15 ohm, SURFACE MOUNT, 2010, CHIP | CHP2010L15R0JBT vs CHP2010L15R0JBT |
CHP2010L15R0JNT | Vishay Intertechnologies | $7.3358 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | CHP2010L15R0JBT vs CHP2010L15R0JNT |
CHP2010L15R0JG131 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | CHP2010L15R0JBT vs CHP2010L15R0JG131 |
HCHP2010200PPM155%WTRE4 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | CHP2010L15R0JBT vs HCHP2010200PPM155%WTRE4 |
HCHP2010L15R0JBTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | CHP2010L15R0JBT vs HCHP2010L15R0JBTA |