HCHP2010L15R0JB151 vs CHP2010L15R0JWPB feature comparison

HCHP2010L15R0JB151 Vishay Intertechnologies

Buy Now Datasheet

CHP2010L15R0JWPB Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Construction Chip Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 5.08 mm 5.03 mm
Package Style SMT SMT
Package Width 2.54 mm 2.64 mm
Packing Method Waffle Pack TR, PAPER
Rated Power Dissipation (P) 1 W 1 W
Reference Standard MIL-R-55342D
Resistance 15 Ω 15 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2010 2010
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Shape WRAPAROUND ONE SURFACE
Tolerance 5% 5%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Package Description SMT, 2010
HTS Code 8533.21.00.30
JESD-609 Code e4
Rated Temperature 70 °C
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Compare HCHP2010L15R0JB151 with alternatives

Compare CHP2010L15R0JWPB with alternatives