Signal Circuits
HCF4066M013TR
STMicroelectronics
Description: QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, SO-14

Overview of HCF4066M013TR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

Price & Stock for HCF4066M013TR by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   122
RFQ
Chip 1 Exchange INSTOCK 24
RFQ
DISTI # HCF4066M013TR
Direct Components, Inc.   1102
RFQ

CAD Models for HCF4066M013TR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HCF4066M013TR by STMicroelectronics

HCF4066M013TR
STMicroelectronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
SO-14
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
STMicroelectronics
Analog IC - Other Type
SPST
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Moisture Sensitivity Level
1
Normal Position
NO
Number of Channels
1
Number of Functions
4
Number of Terminals
14
On-state Resistance Match-Nom
5 Ω
On-state Resistance-Max (Ron)
1050 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
20 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Switch-on Time-Max
70 ns
Technology
MOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. HCF4066M013TR
    STMicroelectronics
    QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, SO-14
    VS

Alternate Parts for HCF4066M013TR

This table gives cross-reference parts and alternative options found for HCF4066M013TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCF4066M013TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD4066BMTE4 SPST, 4 Func, 1 Channel, CMOS, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Rochester Electronics LLC HCF4066M013TR vs CD4066BMTE4
HEF4066BT,652 HEF4066B - Quad single-pole single-throw analog switch SOIC 14-Pin NXP Semiconductors HCF4066M013TR vs HEF4066BT,652
CD4066BCM QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 0.150 INCH, PLASTIC, SOP-14 Texas Instruments HCF4066M013TR vs CD4066BCM
CD4066BM96 10-pA on-state leakage current, 20-V, 1:1 (SPST), 4-channel analog switch 14-SOIC -55 to 125 Texas Instruments HCF4066M013TR vs CD4066BM96
933372970653 IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SOT-108, SO-14, Multiplexer or Switch NXP Semiconductors HCF4066M013TR vs 933372970653
CD4066BCMX SPST, 4 Func, 1 Channel, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation HCF4066M013TR vs CD4066BCMX
HEF4066BT,653 HEF4066B - Quad single-pole single-throw analog switch@en-us SOIC 14-Pin Nexperia HCF4066M013TR vs HEF4066BT,653
HEF4066BT SPST Nexperia HCF4066M013TR vs HEF4066BT
CD4066BCMX_NL SPST, 4 Func, 1 Channel, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation HCF4066M013TR vs CD4066BCMX_NL
CD4066BMTG4 SPST, 4 Func, 1 Channel, CMOS, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Rochester Electronics LLC HCF4066M013TR vs CD4066BMTG4
Part Number Description Manufacturer Compare
MC74HC4053ADWR2 TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 onsemi HCF4066M013TR vs MC74HC4053ADWR2
MC14052BCL 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC HCF4066M013TR vs MC14052BCL
MAX4581EPE+ Single-Ended Multiplexer, 1 Func, 8 Channel, BICMOS, PDIP16, Maxim Integrated Products HCF4066M013TR vs MAX4581EPE+
CD74HCT4052E 5-V, 4:1 differential, 1-channel analog mutliplexer with TTL inputs 16-PDIP -55 to 125 Texas Instruments HCF4066M013TR vs CD74HCT4052E
MC74HC4066AFELG QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, LEAD FREE, EIAJ, SOP-14 onsemi HCF4066M013TR vs MC74HC4066AFELG
MAX4052CPE Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001AA, DIP-16 Maxim Integrated Products HCF4066M013TR vs MAX4052CPE
HEF4066BP,652 HEF4066BP NXP Semiconductors HCF4066M013TR vs HEF4066BP,652
933715310118 Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16 Nexperia HCF4066M013TR vs 933715310118
933296650652 QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14, PLASTIC, SOT-27, DIP-14 NXP Semiconductors HCF4066M013TR vs 933296650652
CD4066BF3A CMOS quad bilateral switch 14-CDIP -55 to 125 Texas Instruments HCF4066M013TR vs CD4066BF3A

Related Parts for HCF4066M013TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCF4066M013TR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCF4066M013TR by STMicroelectronics

  • Please alert me when HCF4066M013TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCF4066M013TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCF4066M013TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCF4066M013TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCF4066M013TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCF4066M013TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: