-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 4:1 differential, 1-channel analog mutliplexer with TTL inputs 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-2120-5-ND
|
DigiKey | IC SWITCH SP4T X 2 130OHM 16DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1074 In Stock |
|
$0.3013 / $0.8400 | Buy Now |
DISTI #
595-CD74HCT4052E
|
Mouser Electronics | Multiplexer Switch ICs Dual 4ch Analog RoHS: Compliant | 933 |
|
$0.2950 / $0.8400 | Buy Now |
|
Bristol Electronics | 425 |
|
RFQ | ||
|
Quest Components | Analog Multiplexer, Single, 4 Channel, 16 Pin, Plastic, DIP | 552 |
|
$0.4110 / $1.0275 | Buy Now |
|
Quest Components | Analog Multiplexer, Single, 4 Channel, 16 Pin, Plastic, DIP | 340 |
|
$0.5138 / $1.0275 | Buy Now |
|
Rochester Electronics | CD74HCT4052 High Speed CMOS Differential 4-Channel Analog Multiplexer/Demultiplexer with TTL inputs RoHS: Compliant Status: Active Min Qty: 1 | 10777 |
|
$0.2740 / $0.3223 | Buy Now |
|
Ameya Holding Limited | IC MUX/DEMUX DUAL 4X1 16DIP | 12735 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT4052E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT4052E
Texas Instruments
5-V, 4:1 differential, 1-channel analog mutliplexer with TTL inputs 16-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PDIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Bandwidth-Nom | 185 MHz | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 270 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 75 ns | |
Switch-on Time-Max | 105 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HCT4052E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT4052E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933670380112 | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, PLASTIC, DIP-16 | NXP Semiconductors | CD74HCT4052E vs 933670380112 |
74HCT4052N,112 | 74HC(T)4052 - Dual 4-channel analog multiplexer/demultiplexer DIP 16-Pin | NXP Semiconductors | CD74HCT4052E vs 74HCT4052N,112 |
5962-9163001MEX | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16 | Intersil Corporation | CD74HCT4052E vs 5962-9163001MEX |
CD54HCT4052F3A | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 | Harris Semiconductor | CD74HCT4052E vs CD54HCT4052F3A |
CD74HCT4052EE4 | 5-V, 4:1 differential, 1-channel analog mutliplexer with TTL inputs 16-PDIP -55 to 125 | Texas Instruments | CD74HCT4052E vs CD74HCT4052EE4 |
CD54HCT4053F/3A | TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Rochester Electronics LLC | CD74HCT4052E vs CD54HCT4053F/3A |
CD74HCT4052E | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16 | Rochester Electronics LLC | CD74HCT4052E vs CD74HCT4052E |
CD54HCT4052F3A | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16, PACKAGE-16 | Rochester Electronics LLC | CD74HCT4052E vs CD54HCT4052F3A |
5962-9163001MEA | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 | Harris Semiconductor | CD74HCT4052E vs 5962-9163001MEA |
74HCT4052NB | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, Multiplexer or Switch | NXP Semiconductors | CD74HCT4052E vs 74HCT4052NB |