Part Details for HEF4066BT,652 by NXP Semiconductors
Overview of HEF4066BT,652 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Part Details for HEF4066BT,652
HEF4066BT,652 CAD Models
HEF4066BT,652 Part Data Attributes:
|
HEF4066BT,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4066BT,652
NXP Semiconductors
HEF4066B - Quad single-pole single-throw analog switch SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | ||
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 175 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 140 ns | |
Switch-on Time-Max | 30 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for HEF4066BT,652
This table gives cross-reference parts and alternative options found for HEF4066BT,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4066BT,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4066BCMX | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | HEF4066BT,652 vs CD4066BCMX |
HEF4066BT,653 | HEF4066B - Quad single-pole single-throw analog switch SOIC 14-Pin | NXP Semiconductors | HEF4066BT,652 vs HEF4066BT,653 |
933372970653 | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SOT-108, SO-14, Multiplexer or Switch | NXP Semiconductors | HEF4066BT,652 vs 933372970653 |
CD4066BM96E4 | 10-pA on-state leakage current, 20-V, 1:1 (SPST), 4-channel analog switch 14-SOIC -55 to 125 | Texas Instruments | HEF4066BT,652 vs CD4066BM96E4 |
933372970652 | SPST, 4 Func, 1 Channel, CMOS, PDSO14 | Nexperia | HEF4066BT,652 vs 933372970652 |
CD4066BME4 | CMOS Quad Bilateral Switch 14-SOIC -55 to 125 | Texas Instruments | HEF4066BT,652 vs CD4066BME4 |
HEF4066BT | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Multiplexer or Switch | NXP Semiconductors | HEF4066BT,652 vs HEF4066BT |
CD4066BCM_NL | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | HEF4066BT,652 vs CD4066BCM_NL |
CD4066BQDRQ1 | Automotive 20-V, 1:1 (SPST), 4-channel analog switch 14-SOIC -40 to 125 | Texas Instruments | HEF4066BT,652 vs CD4066BQDRQ1 |
CD4066BCM | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Rochester Electronics LLC | HEF4066BT,652 vs CD4066BCM |