Part Details for 933296650652 by NXP Semiconductors
Overview of 933296650652 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Part Details for 933296650652
933296650652 CAD Models
933296650652 Part Data Attributes
|
933296650652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933296650652
NXP Semiconductors
QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14, PLASTIC, SOT-27, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.025 mm | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 175 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 140 ns | |
Switch-on Time-Max | 30 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 933296650652
This table gives cross-reference parts and alternative options found for 933296650652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933296650652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14016BCPD | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14, 646-06 | Motorola Mobility LLC | 933296650652 vs MC14016BCPD |
MC14066BCL | SPST, 4 Func, 1 Channel, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | 933296650652 vs MC14066BCL |
HEF4066BDF | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, CERAMIC, DIP-14, Multiplexer or Switch | NXP Semiconductors | 933296650652 vs HEF4066BDF |
HEF4066BPB | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14, Multiplexer or Switch | NXP Semiconductors | 933296650652 vs HEF4066BPB |
HEF4066BDB | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, Multiplexer or Switch | NXP Semiconductors | 933296650652 vs HEF4066BDB |
HEC4016BDB | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, Multiplexer or Switch | NXP Semiconductors | 933296650652 vs HEC4016BDB |
HEF4066BP,652 | HEF4066BP | NXP Semiconductors | 933296650652 vs HEF4066BP,652 |
MC14016BCL | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, CERAMIC. DIP-14 | Motorola Mobility LLC | 933296650652 vs MC14016BCL |
BU4016B | SPST, 4 Func, 1 Channel, CMOS, PDIP14, DIP-14 | ROHM Semiconductor | 933296650652 vs BU4016B |
MC14016BCL | SPST, 4 Func, 1 Channel, CMOS, CDIP14, CERAMIC. DIP-14 | Motorola Semiconductor Products | 933296650652 vs MC14016BCL |