Logic
MC74VHCT04ADTR2
Description: AHCT/VHCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14

Overview of MC74VHCT04ADTR2 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for MC74VHCT04ADTR2 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AK5797
Newark Mc74Vhct04Adtr2, Shift Registers |Onsemi MC74VHCT04ADTR2 RoHS: Not Compliant Min Qty: 4580 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.1310
  • 5,000 $0.1190
$0.1190 / $0.1310 Buy Now
DISTI # MC74VHCT04ADTR2
Avnet Americas INVERTER 6-ELEM CMOS 14TSSOP - Tape and Reel (Alt: MC74VHCT04ADTR2) RoHS: Compliant Min Qty: 4579 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 5000 Partner Stock
  • 4,579 $0.0808
  • 4,600 $0.0786
  • 9,200 $0.0764
  • 23,000 $0.0743
  • 46,000 $0.0721
  • 230,000 $0.0699
  • 460,000 $0.0677
$0.0677 / $0.0808 Buy Now
Bristol Electronics   2100
RFQ
Quest Components   1680
  • 1 $0.4760
  • 27 $0.2142
  • 234 $0.1428
$0.1428 / $0.4760 Buy Now
Rochester Electronics Hex Inverter with LSTTL-Compatible Inputs ' RoHS: Compliant Status: Obsolete Min Qty: 1 5000
  • 1 $0.0796
  • 25 $0.0780
  • 100 $0.0748
  • 500 $0.0716
  • 1,000 $0.0677
$0.0677 / $0.0796 Buy Now

CAD Models for MC74VHCT04ADTR2 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74VHCT04ADTR2 by onsemi

MC74VHCT04ADTR2
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
TSSOP
Package Description
TSSOP-14
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Family
AHCT/VHCT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
8.5 ns
Propagation Delay (tpd)
8.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
4.4 mm
Want to compare parts?
  1. MC74VHCT04ADTR2
    onsemi
    AHCT/VHCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14
    VS

Alternate Parts for MC74VHCT04ADTR2

This table gives cross-reference parts and alternative options found for MC74VHCT04ADTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHCT04ADTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74VHCT04AMTCX Inverter, AHCT/VHCT Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 Fairchild Semiconductor Corporation MC74VHCT04ADTR2 vs 74VHCT04AMTCX
74AHCT04PW,118 74AHC04; 74AHCT04 - Hex inverter@en-us TSSOP 14-Pin Nexperia MC74VHCT04ADTR2 vs 74AHCT04PW,118
MC74VHCT04ADTR2G Hex Inverter with LSTTL-Compatible Inputs, TSSOP-14, 2500-REEL onsemi MC74VHCT04ADTR2 vs MC74VHCT04ADTR2G
74VHCT04MTC Inverter, AHCT/VHCT Series, 6-Func, 1-Input, CMOS, PDSO14, PLASTIC, TSSOP-14 Fairchild Semiconductor Corporation MC74VHCT04ADTR2 vs 74VHCT04MTC
74AHCT04PWDH IC AHCT/VHCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, SOT-402-1, TSSOP-14, Gate NXP Semiconductors MC74VHCT04ADTR2 vs 74AHCT04PWDH
74VHCT04MTC AHCT/VHCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14 Texas Instruments MC74VHCT04ADTR2 vs 74VHCT04MTC
MC74VHCT04ADTR2 AHCT/VHCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, TSSOP-14 Motorola Mobility LLC MC74VHCT04ADTR2 vs MC74VHCT04ADTR2
74VHCT04AMTC Hex Inverter, 2350-TUBE onsemi MC74VHCT04ADTR2 vs 74VHCT04AMTC
74VHCT04MTCX Inverter, AHCT/VHCT Series, 6-Func, 1-Input, CMOS, PDSO14, PLASTIC, TSSOP-14 Fairchild Semiconductor Corporation MC74VHCT04ADTR2 vs 74VHCT04MTCX
SN74AHCT04PWLE Hex Inverters 14-TSSOP -40 to 85 Texas Instruments MC74VHCT04ADTR2 vs SN74AHCT04PWLE
Part Number Description Manufacturer Compare
DM74ALS14M_NL Inverter, ALS Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 Fairchild Semiconductor Corporation MC74VHCT04ADTR2 vs DM74ALS14M_NL
74AHC04PW-Q100J 74AHC04-Q100; 74AHCT04-Q100 - Hex inverter@en-us TSSOP 14-Pin Nexperia MC74VHCT04ADTR2 vs 74AHC04PW-Q100J
SNJ5405W-10 TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDFP14 Texas Instruments MC74VHCT04ADTR2 vs SNJ5405W-10
74HC14D,652 74HC14; 74HCT14 - Hex inverting Schmitt trigger@en-us SOIC 14-Pin Nexperia MC74VHCT04ADTR2 vs 74HC14D,652
HD74HC14RP Hex Inverters, , / Renesas Electronics Corporation MC74VHCT04ADTR2 vs HD74HC14RP
DS78L12W 78L SERIES, HEX 1-INPUT INVERT GATE, CDFP14, HERMETIC SEALED, CERAMIC, FP-14 Texas Instruments MC74VHCT04ADTR2 vs DS78L12W
54VHCT04W/883 AHCT/VHCT SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERPACK-14 Texas Instruments MC74VHCT04ADTR2 vs 54VHCT04W/883
M74HC04RM13 HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, ROHS COMPLIANT, TSSOP-14 STMicroelectronics MC74VHCT04ADTR2 vs M74HC04RM13
54VHC04W/883 AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERPACK-14 Texas Instruments MC74VHCT04ADTR2 vs 54VHC04W/883
M74HC14YTTR Hex Schmitt Inverter STMicroelectronics MC74VHCT04ADTR2 vs M74HC14YTTR

Related Parts for MC74VHCT04ADTR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74VHCT04ADTR2 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74VHCT04ADTR2 by onsemi

Select Manufacturer
Which Manufacturer of MC74VHCT04ADTR2 would you like to use for your alert(s)?
  • Please alert me when MC74VHCT04ADTR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74VHCT04ADTR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74VHCT04ADTR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74VHCT04ADTR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74VHCT04ADTR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74VHCT04ADTR2 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: