Part Details for HB2881000A5 by Renesas Electronics Corporation
Overview of HB2881000A5 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HB2881000A5
HB2881000A5 CAD Models
HB2881000A5 Part Data Attributes
|
HB2881000A5
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HB2881000A5
Renesas Electronics Corporation
FLASH 3.3V PROM, XMA68, PC CARD2-68
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | CARD | |
Package Description | PC CARD2-68 | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
JESD-30 Code | X-XXMA-X68 | |
Memory IC Type | FLASH | |
Number of Terminals | 68 | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for HB2881000A5
This table gives cross-reference parts and alternative options found for HB2881000A5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HB2881000A5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HB2881000A5 | Flash, PC CARD2-68 | Hitachi Ltd | HB2881000A5 vs HB2881000A5 |
HB2881000A6 | Flash Card, 1GX8, 250ns, CARD-68 | Hitachi Ltd | HB2881000A5 vs HB2881000A6 |
HB2881000A6 | FLASH 3.3V PROM CARD, XMA68, CARD-68 | Renesas Electronics Corporation | HB2881000A5 vs HB2881000A6 |