Part Details for ID240E02 by Sharp Corp
Overview of ID240E02 by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for ID240E02
ID240E02 CAD Models
ID240E02 Part Data Attributes
|
ID240E02
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
ID240E02
Sharp Corp
Flash Card, 2MX16, 200ns, CARD-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | CARD-68 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-XUUC-N68 | |
Length | 85.6 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Organization | 2MX16 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Type | NOR TYPE | |
Width | 54 mm |
Alternate Parts for ID240E02
This table gives cross-reference parts and alternative options found for ID240E02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ID240E02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HB288448A6 | Flash Card, 448MX8, 250ns, CARD-68 | Hitachi Ltd | ID240E02 vs HB288448A6 |
HB288160A5 | FLASH 3.3V PROM CARD, XMA68, ATA CARD-68 | Renesas Electronics Corporation | ID240E02 vs HB288160A5 |
HB288096A6 | FLASH 3.3V PROM CARD, XMA68, CARD-68 | Renesas Electronics Corporation | ID240E02 vs HB288096A6 |
ID240D04 | Flash Card, 1MX16, 200ns, CARD-68 | Sharp Corp | ID240E02 vs ID240D04 |
HB288160A6 | FLASH 3.3V PROM CARD, XMA68, CARD-68 | Renesas Electronics Corporation | ID240E02 vs HB288160A6 |
HB288800A5 | Flash Card, 800MX8, 250ns, CARD-68 | Hitachi Ltd | ID240E02 vs HB288800A5 |
MTC861M216-250B2 | Flash Card, 1.25MX8, 250ns | OKI Electric Industry Co Ltd | ID240E02 vs MTC861M216-250B2 |
HB288192A6 | Flash Card, 192MX8, 250ns, CARD-68 | Hitachi Ltd | ID240E02 vs HB288192A6 |
HB288192A5 | Flash Card, 192MX8, 250ns, CARD-68 | Hitachi Ltd | ID240E02 vs HB288192A5 |
HB288032A6 | FLASH 3.3V PROM CARD, XMA68, CARD-68 | Renesas Electronics Corporation | ID240E02 vs HB288032A6 |