HB2881000A5
vs
HB288128A5
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
RENESAS TECHNOLOGY CORP
|
HITACHI LTD
|
Part Package Code |
CARD
|
CARD
|
Package Description |
PC CARD2-68
|
CARD-68
|
Pin Count |
68
|
68
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
JESD-30 Code |
X-XXMA-X68
|
R-XXMA-N68
|
Memory IC Type |
FLASH
|
FLASH CARD
|
Number of Terminals |
68
|
68
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
UNSPECIFIED
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Programming Voltage |
3.3 V
|
3.3 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
YES
|
Terminal Form |
UNSPECIFIED
|
NO LEAD
|
Terminal Position |
UNSPECIFIED
|
UNSPECIFIED
|
Base Number Matches |
1
|
1
|
Access Time-Max |
|
250 ns
|
Additional Feature |
|
IT ALSO OPERATES AT 5 V NOMINAL SUPPLY VOLTAGE
|
Length |
|
85.6 mm
|
Memory Density |
|
1073741824 bit
|
Memory Width |
|
8
|
Number of Functions |
|
1
|
Number of Words |
|
134217728 words
|
Number of Words Code |
|
128000000
|
Operating Mode |
|
ASYNCHRONOUS
|
Operating Temperature-Max |
|
60 °C
|
Operating Temperature-Min |
|
|
Organization |
|
128MX8
|
Parallel/Serial |
|
PARALLEL
|
Seated Height-Max |
|
5 mm
|
Supply Voltage-Max (Vsup) |
|
3.45 V
|
Supply Voltage-Min (Vsup) |
|
3.15 V
|
Supply Voltage-Nom (Vsup) |
|
3.3 V
|
Technology |
|
CMOS
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
54 mm
|
|
|
|
Compare HB2881000A5 with alternatives
Compare HB288128A5 with alternatives