Memory
HB288128A5
Description: Flash Card, 128MX8, 250ns, CARD-68

Overview of HB288128A5 by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HB288128A5 by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HB288128A5 by Hitachi Ltd

HB288128A5
Hitachi Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITACHI LTD
Part Package Code
CARD
Package Description
CARD-68
Pin Count
68
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
250 ns
Additional Feature
IT ALSO OPERATES AT 5 V NOMINAL SUPPLY VOLTAGE
JESD-30 Code
R-XXMA-N68
Length
85.6 mm
Memory Density
1073741824 bit
Memory IC Type
FLASH CARD
Memory Width
8
Number of Functions
1
Number of Terminals
68
Number of Words
134217728 words
Number of Words Code
128000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
60 °C
Operating Temperature-Min
Organization
128MX8
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
Programming Voltage
3.3 V
Qualification Status
Not Qualified
Seated Height-Max
5 mm
Supply Voltage-Max (Vsup)
3.45 V
Supply Voltage-Min (Vsup)
3.15 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
UNSPECIFIED
Width
54 mm
Want to compare parts?
  1. HB288128A5
    Hitachi Ltd
    Flash Card, 128MX8, 250ns, CARD-68
    VS

Alternate Parts for HB288128A5

This table gives cross-reference parts and alternative options found for HB288128A5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HB288128A5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HB288128A5 FLASH 3.3V PROM CARD, XMA68, ATA CARD-68 Renesas Electronics Corporation HB288128A5 vs HB288128A5
Part Number Description Manufacturer Compare
HB288448A6 Flash Card, 448MX8, 250ns, CARD-68 Hitachi Ltd HB288128A5 vs HB288448A6
HB288160A5 FLASH 3.3V PROM CARD, XMA68, ATA CARD-68 Renesas Electronics Corporation HB288128A5 vs HB288160A5
HB288096A6 FLASH 3.3V PROM CARD, XMA68, CARD-68 Renesas Electronics Corporation HB288128A5 vs HB288096A6
ID240D04 Flash Card, 1MX16, 200ns, CARD-68 Sharp Corp HB288128A5 vs ID240D04
HB288160A6 FLASH 3.3V PROM CARD, XMA68, CARD-68 Renesas Electronics Corporation HB288128A5 vs HB288160A6
HB288800A5 Flash Card, 800MX8, 250ns, CARD-68 Hitachi Ltd HB288128A5 vs HB288800A5
MTC861M216-250B2 Flash Card, 1.25MX8, 250ns OKI Electric Industry Co Ltd HB288128A5 vs MTC861M216-250B2
HB288192A6 Flash Card, 192MX8, 250ns, CARD-68 Hitachi Ltd HB288128A5 vs HB288192A6
HB288192A5 Flash Card, 192MX8, 250ns, CARD-68 Hitachi Ltd HB288128A5 vs HB288192A5
HB288032A6 FLASH 3.3V PROM CARD, XMA68, CARD-68 Renesas Electronics Corporation HB288128A5 vs HB288032A6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HB288128A5 by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HB288128A5 by Hitachi Ltd

  • Please alert me when HB288128A5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HB288128A5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HB288128A5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HB288128A5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HB288128A5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HB288128A5 by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: