-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-Pin DIP Schmitt Trigger Output Optocoupler, 1000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K1815
|
Newark | Optocoupler, Digital, 7.5Kv, Dip, No. Of Channels:1 Channel, Isolation Voltage:7.5Kv, Data Rate:-, Optocoupler Case Style:Dip, No. Of Pins:6Pins, Product Range:- Rohs Compliant: Yes |Onsemi H11L3M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 584 |
|
$0.4010 / $1.1200 | Buy Now |
DISTI #
27AC6574
|
Newark | 6Pw Schm-T Dip Rohs Compliant: Yes |Onsemi H11L3M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4980 / $0.5600 | Buy Now |
DISTI #
H11L3M-ND
|
DigiKey | OPTOISO 4.17KV OPN COLL 6DIP Min Qty: 1 Lead time: 17 Weeks Container: Tube |
189 In Stock |
|
$0.3187 / $1.0100 | Buy Now |
DISTI #
H11L3M
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin PDIP White Bulk - Bulk (Alt: H11L3M) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3130 / $0.3735 | Buy Now |
DISTI #
H11L3M
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin PDIP White Bulk - Rail/Tube (Alt: H11L3M) RoHS: Compliant Min Qty: 2778 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 3000 Partner Stock |
|
$0.2232 / $0.2664 | Buy Now |
DISTI #
97K1815
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin PDIP White Bulk - Bulk (Alt: 97K1815) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 54 Partner Stock |
|
$0.4450 / $1.1200 | Buy Now |
DISTI #
512-H11L3M
|
Mouser Electronics | Logic Output Optocouplers Optocoupler LC Schmitt Trigger RoHS: Compliant | 5434 |
|
$0.3180 / $1.0100 | Buy Now |
|
Future Electronics | Single Channel 4170 Vrms Through Hole Optocoupler - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.3200 / $0.3500 | Buy Now |
|
Future Electronics | Single Channel 4170 Vrms Through Hole Optocoupler - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3250 / $0.3950 | Buy Now |
|
Rochester Electronics | H11L3M - Logic IC Output Optocoupler, 7500V Isolation, 1MBps RoHS: Compliant Status: Active Min Qty: 1 | 173 |
|
$0.3129 / $0.3681 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
H11L3M
onsemi
Buy Now
Datasheet
|
Compare Parts:
H11L3M
onsemi
6-Pin DIP Schmitt Trigger Output Optocoupler, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-6 | |
Manufacturer Package Code | 646BX | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.06 A | |
Hysteresis Ratio-Nom | 0.75 | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Nom | 0.000004 ns | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 16 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for H11L3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11L3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11L3M | 6-Pin DIP Schmitt Trigger Output Optocoupler, 6LD, MDIP,OPTO,WHITE,.300 WIDE, 1000/BULK | Fairchild Semiconductor Corporation | H11L3M vs H11L3M |
H11L1M | 6-Pin DIP Schmitt Trigger Output Optocoupler, 1000-BLKBG | onsemi | H11L3M vs H11L1M |
H11L2M | 6-Pin DIP Schmitt Trigger Output Optocoupler, 1000-BLKBG | onsemi | H11L3M vs H11L2M |
H11L1M | Logic IC Output Optocoupler, 1-Element, 7500V Isolation, 1MBps, DIP-6 | Fairchild Semiconductor Corporation | H11L3M vs H11L1M |
H11L2M | 6-Pin DIP Schmitt Trigger Output Optocoupler, 6LD, MDIP,OPTO,WHITE,.300 WIDE, 1000/BULK | Fairchild Semiconductor Corporation | H11L3M vs H11L2M |