Part Details for H11L2 by Intersil Corporation
Overview of H11L2 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H11L2
H11L2 CAD Models
H11L2 Part Data Attributes:
|
H11L2
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
H11L2
Intersil Corporation
SCHMITT-TRIGGER-OUTPUT OPTOCOUPLER,1-CHANNEL,2.1KV ISOLATION,DIP
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.80.00 | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 2100 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Power Dissipation-Max | 0.25 W | |
Response Time-Nom | 1e-7 ns | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for H11L2
This table gives cross-reference parts and alternative options found for H11L2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11L2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11L2 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, PLASTIC, DIP-6 | Motorola Mobility LLC | H11L2 vs H11L2 |
H11L1V | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, PLASTIC, DIP-6 | Motorola Mobility LLC | H11L2 vs H11L1V |
H11L1 | Logic IC Output Optocoupler, 1-Element, 2250V Isolation, 1MBps, | Harris Semiconductor | H11L2 vs H11L1 |
H11L1 | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 1MBps, DIP-6 | Isocom LTD | H11L2 vs H11L1 |
H11L2 | Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 1MBps, DIP-6 | Fairchild Semiconductor Corporation | H11L2 vs H11L2 |
H11L1 | Logic IC Output Optocoupler, 1-Element, 7500V Isolation, 1MBps, PLASTIC, DIP-6 | Motorola Semiconductor Products | H11L2 vs H11L1 |
H11L1V | Logic IC Output Optocoupler, 1-Element, 7500V Isolation, 1MBps, PLASTIC, DIP-6 | Motorola Semiconductor Products | H11L2 vs H11L1V |
H11L1 | SCHMITT-TRIGGER-OUTPUT OPTOCOUPLER,1-CHANNEL,2.1KV ISOLATION,DIP | Intersil Corporation | H11L2 vs H11L1 |
H11L1 | Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 1MBps, | QT Optoelectronics | H11L2 vs H11L1 |
H11L2 | Logic IC Output Optocoupler, 1-Element, 2250V Isolation, 1MBps, | Harris Semiconductor | H11L2 vs H11L2 |