Part Details for H11L1M by Fairchild Semiconductor Corporation
Overview of H11L1M by Fairchild Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Price & Stock for H11L1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 500 |
|
$0.3990 / $1.4250 | Buy Now |
|
Bristol Electronics | 95 |
|
RFQ | ||
|
Quest Components | Schmitt-trigger-output Optocoupler, 1-channel, 7.5kv Isolation, Dip | 28 |
|
$0.9600 / $1.6000 | Buy Now |
|
Quest Components | Schmitt-trigger-output Optocoupler, 1-channel, 7.5kv Isolation, Dip | 400 |
|
$0.4940 / $1.9000 | Buy Now |
|
Quest Components | Schmitt-trigger-output Optocoupler, 1-channel, 7.5kv Isolation, Dip | 69 |
|
$2.0000 / $4.0000 | Buy Now |
|
NexGen Digital | 4000 |
|
RFQ | ||
|
Chip1Cloud | OPTOISO 4.17KV OPN COLL 6DIP | 10756 |
|
RFQ | |
|
Win Source Electronics | OPTOISO 4.17KV OPN COLL 6DIP | 115552 |
|
$0.3680 / $0.5510 | Buy Now |
Part Details for H11L1M
H11L1M CAD Models
H11L1M Part Data Attributes
|
H11L1M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
H11L1M
Fairchild Semiconductor Corporation
Logic IC Output Optocoupler, 1-Element, 7500V Isolation, 1MBps, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD, MDIP,OPTO,WHITE,.300 WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.06 A | |
Hysteresis Ratio-Nom | 0.75 | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Nom | 0.000004 ns | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 16 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for H11L1M
This table gives cross-reference parts and alternative options found for H11L1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11L1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11L3M | 6-Pin DIP Schmitt Trigger Output Optocoupler, 6LD, MDIP,OPTO,WHITE,.300 WIDE, 1000/BULK | Fairchild Semiconductor Corporation | H11L1M vs H11L3M |
H11L2M | 6-Pin DIP Schmitt Trigger Output Optocoupler, 6LD, MDIP,OPTO,WHITE,.300 WIDE, 1000/BULK | Fairchild Semiconductor Corporation | H11L1M vs H11L2M |