Part Details for H11L3 by Isocom Components
Overview of H11L3 by Isocom Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Price & Stock for H11L3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-H11L3-ND
|
DigiKey | 6PIN SCHMITT TRIGGER, SINGLE OPT Min Qty: 1 Lead time: 3 Weeks Container: Tube |
53 In Stock |
|
$0.3272 / $0.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4225 Package Multiple: 65 Container: Tube | 0Tube |
|
$0.3120 | Buy Now |
DISTI #
H11L3
|
TME | Optocoupler, THT, Ch: 1, OUT: Schmitt trigger, DIP6, H11L3 Min Qty: 1 | 300 |
|
$0.3400 / $0.8000 | Buy Now |
|
NAC | Logic IC Output Optocoupler,1-Element,5300VIsolation, 1MBps RoHS: Compliant Min Qty: 2990 Package Multiple: 65 Container: Tube | 0 |
|
$0.3072 / $0.4560 | Buy Now |
|
Ozdisan Elektronik | IC-11L3 OPTO SCHMITT TRIGGER 5KV 1CH DIP6 | 2085 |
|
$0.4278 / $0.4920 | Buy Now |
Part Details for H11L3
H11L3 CAD Models
H11L3 Part Data Attributes:
|
H11L3
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
H11L3
Isocom Components
Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 1MBps, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.05 A | |
Hysteresis Ratio-Nom | 0.5 | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 16 V | |
Surface Mount | NO | |
Terminal Finish | TIN |
Alternate Parts for H11L3
This table gives cross-reference parts and alternative options found for H11L3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11L3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11L3 | Logic IC Output Optocoupler, 1-Element, 2250V Isolation, 1MBps | Harris Semiconductor | H11L3 vs H11L3 |
H11L3.300 | Logic IC Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | H11L3 vs H11L3.300 |
H11L3 | Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 1MBps, | QT Optoelectronics | H11L3 vs H11L3 |