Part Details for H11L2 by Harris Semiconductor
Overview of H11L2 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H11L2
H11L2 CAD Models
H11L2 Part Data Attributes
|
H11L2
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
H11L2
Harris Semiconductor
Logic IC Output Optocoupler, 1-Element, 2250V Isolation, 1MBps,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.06 A | |
Hysteresis Ratio-Nom | 0.75 | |
Isolation Voltage-Max | 2250 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 3 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for H11L2
This table gives cross-reference parts and alternative options found for H11L2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11L2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11L2 | SCHMITT-TRIGGER-OUTPUT OPTOCOUPLER,1-CHANNEL,2.1KV ISOLATION,DIP | Intersil Corporation | H11L2 vs H11L2 |
H11L2 | Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 1MBps, | QT Optoelectronics | H11L2 vs H11L2 |
H11L1 | Logic IC Output Optocoupler, 1-Element, 2250V Isolation, 1MBps, | Harris Semiconductor | H11L2 vs H11L1 |
H11L2 | Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 1MBps, DIP-6 | Fairchild Semiconductor Corporation | H11L2 vs H11L2 |
H11L1 | Logic IC Output Optocoupler, 1-Element, 7500V Isolation, 1MBps, PLASTIC, DIP-6 | Motorola Semiconductor Products | H11L2 vs H11L1 |
H11L2 | Logic IC Output Optocoupler, 1-Element, 7500V Isolation, 1MBps, PLASTIC, DIP-6 | Motorola Semiconductor Products | H11L2 vs H11L2 |
H11L1 | Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 1MBps, | QT Optoelectronics | H11L2 vs H11L1 |
H11L1V | Logic IC Output Optocoupler, 1-Element, 7500V Isolation, 1MBps, PLASTIC, DIP-6 | Motorola Semiconductor Products | H11L2 vs H11L1V |
H11L2 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, PLASTIC, DIP-6 | Motorola Mobility LLC | H11L2 vs H11L2 |
H11L1 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, PLASTIC, DIP-6 | Motorola Mobility LLC | H11L2 vs H11L1 |