Part Details for H11L2.300 by QT Optoelectronics
Overview of H11L2.300 by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H11L2.300
H11L2.300 CAD Models
H11L2.300 Part Data Attributes
|
H11L2.300
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
H11L2.300
QT Optoelectronics
Logic IC Output Optocoupler, 1-Element, 5300V Isolation,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | SINGLE | |
Hysteresis Ratio-Nom | 0.03 | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
Alternate Parts for H11L2.300
This table gives cross-reference parts and alternative options found for H11L2.300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11L2.300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11L2 | SCHMITT-TRIGGER-OUTPUT OPTOCOUPLER,1-CHANNEL,2.1KV ISOLATION,DIP | Intersil Corporation | H11L2.300 vs H11L2 |
H11L2 | Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 1MBps, | QT Optoelectronics | H11L2.300 vs H11L2 |
H11L1 | Logic IC Output Optocoupler, 1-Element, 2250V Isolation, 1MBps, | Harris Semiconductor | H11L2.300 vs H11L1 |
H11L2 | Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 1MBps, DIP-6 | Fairchild Semiconductor Corporation | H11L2.300 vs H11L2 |
H11L1 | Logic IC Output Optocoupler, 1-Element, 7500V Isolation, 1MBps, PLASTIC, DIP-6 | Motorola Semiconductor Products | H11L2.300 vs H11L1 |
H11L2 | Logic IC Output Optocoupler, 1-Element, 7500V Isolation, 1MBps, PLASTIC, DIP-6 | Motorola Semiconductor Products | H11L2.300 vs H11L2 |
H11L1 | Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 1MBps, | QT Optoelectronics | H11L2.300 vs H11L1 |
H11L1V | Logic IC Output Optocoupler, 1-Element, 7500V Isolation, 1MBps, PLASTIC, DIP-6 | Motorola Semiconductor Products | H11L2.300 vs H11L1V |
H11L2 | Logic IC Output Optocoupler, 1-Element, 2250V Isolation, 1MBps, | Harris Semiconductor | H11L2.300 vs H11L2 |
H11L2 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, PLASTIC, DIP-6 | Motorola Mobility LLC | H11L2.300 vs H11L2 |