H11L2.300
vs
H11L1
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
QT OPTOELECTRONICS
|
MOTOROLA INC
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
UL APPROVED, VDE APPROVED
|
CMOS COMPATIBLE
|
Configuration |
SINGLE
|
SINGLE
|
Hysteresis Ratio-Nom |
0.03
|
0.75
|
Isolation Voltage-Max |
5300 V
|
7500 V
|
Number of Elements |
1
|
1
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Base Number Matches |
2
|
10
|
Rohs Code |
|
No
|
Package Description |
|
PLASTIC, DIP-6
|
HTS Code |
|
8541.40.80.00
|
Data Rate-Nom |
|
1 MBps
|
Forward Current-Max |
|
0.06 A
|
JESD-609 Code |
|
e0
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Functions |
|
1
|
On-State Current-Max |
|
0.05 A
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Power Dissipation-Max |
|
0.25 W
|
Response Time-Nom |
|
1e-7 ns
|
Supply Voltage-Min |
|
3 V
|
Supply Voltage-Nom |
|
15 V
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare H11L2.300 with alternatives
Compare H11L1 with alternatives