There are no models available for this part yet.
Overview of GTL2002DC,118 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
CAD Models for GTL2002DC,118 by NXP Semiconductors
Part Data Attributes for GTL2002DC,118 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SSOP
|
Package Description
|
2.30 MM WIDTH, PLASTIC, MO-187, SOT765-1, VSSOP-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
SOT765-1
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
Also required VDREF 0 to 5.5V
|
Interface IC Type
|
INTERFACE CIRCUIT
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e4
|
Length
|
2.3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSSOP
|
Package Equivalence Code
|
TSSOP8,.12,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
|
Supply Voltage1-Max
|
5.5 V
|
Supply Voltage1-Min
|
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
2 mm
|
Alternate Parts for GTL2002DC,118
This table gives cross-reference parts and alternative options found for GTL2002DC,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GTL2002DC,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSF0102DCTR | Dual bidirectional multivoltage level translator 8-SM8 -40 to 125 | Texas Instruments | GTL2002DC,118 vs LSF0102DCTR |
MAX14591EWA+T | Interface Circuit, BICMOS, PBGA8, 0.80 X 1.60 MM, 0.40 MM PITCH, ROHS COMPLIANT, WLP-8 | Maxim Integrated Products | GTL2002DC,118 vs MAX14591EWA+T |
NVT2002DP | SPECIALTY INTERFACE CIRCUIT, PDSO8, 3 MM, PLASTIC, SOT505-1, TSSOP-8 | NXP Semiconductors | GTL2002DC,118 vs NVT2002DP |
GTL2002D | IC SPECIALTY INTERFACE CIRCUIT, PDSO8, 3.90 MM WIDTH, PLASTIC, MS-012, SOT96-1, SOP-8, Interface IC:Other | NXP Semiconductors | GTL2002DC,118 vs GTL2002D |
GTL2002D,118 | GTL2002 - 2-bit bidirectional low voltage translator SOIC 8-Pin | NXP Semiconductors | GTL2002DC,118 vs GTL2002D,118 |
MAX14591ETA+ | High-Speed, Open-Drain Capable Logic-Level Translator, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 85C | Analog Devices Inc | GTL2002DC,118 vs MAX14591ETA+ |
PI4GTL2002UEX | Interface Circuit, | Diodes Incorporated | GTL2002DC,118 vs PI4GTL2002UEX |
GTL2002DP/Q900 | IC SPECIALTY INTERFACE CIRCUIT, PDSO8, 3 MM WIDTH, PLASTIC, SOT505-1, TSSOP-8, Interface IC:Other | NXP Semiconductors | GTL2002DC,118 vs GTL2002DP/Q900 |
TPD2002F | IC SPECIALTY INTERFACE CIRCUIT, PDSO24, 0.300 INCH, 1 MM PITCH, PLASTIC, SSOP-24, Interface IC:Other | Toshiba America Electronic Components | GTL2002DC,118 vs TPD2002F |
LSF0102DQE | IC SPECIALTY INTERFACE CIRCUIT, Interface IC:Other | Texas Instruments | GTL2002DC,118 vs LSF0102DQE |