-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interface Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3643
|
Newark | Bidir Low Volt Translator, -40To85Deg C |Diodes Inc. PI4GTL2002UEX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4890 / $1.0700 | Buy Now |
DISTI #
PI4GTL2002UEXDICT-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 8MSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1661 In Stock |
|
$0.3897 / $1.6500 | Buy Now |
DISTI #
PI4GTL2002UEX
|
Avnet Americas | 2-BIT BIDIRECTIONAL LOW VOLTAGE TRANSLAT - Tape and Reel (Alt: PI4GTL2002UEX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3725 | Buy Now |
DISTI #
729-PI4GTL2002UEX
|
Mouser Electronics | Translation - Voltage Levels Interface GTL RoHS: Compliant | 3167 |
|
$0.3990 / $1.1900 | Buy Now |
DISTI #
PI4GTL2002UEX
|
Avnet Asia | 2-BIT BIDIRECTIONAL LOW VOLTAGE TRANSLAT (Alt: PI4GTL2002UEX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.3829 / $0.4283 | Buy Now |
DISTI #
PI4GTL2002UEX
|
Avnet Silica | 2-BIT BIDIRECTIONAL LOW VOLTAGE TRANSLAT (Alt: PI4GTL2002UEX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PI4GTL2002UEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI4GTL2002UEX
Diodes Incorporated
Interface Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-10-19 | |
Samacsys Manufacturer | Diodes Incorporated | |
Interface IC Type | VOLTAGE LEVEL TRANSLATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Temperature Grade | INDUSTRIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for PI4GTL2002UEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI4GTL2002UEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IL610A-3ETR7 | NVE Corporation | Check for Price | Interface Circuit, PDSO8, SOIC-8 | PI4GTL2002UEX vs IL610A-3ETR7 |
GTL2002DP/S440,118 | NXP Semiconductors | Check for Price | IC SPECIALTY INTERFACE CIRCUIT, PDSO8, 3 MM WIDTH, PLASTIC, SOT505-1, TSSOP-8, Interface IC:Other | PI4GTL2002UEX vs GTL2002DP/S440,118 |
NVT2002GD,125 | NXP Semiconductors | Check for Price | NVT2001; NVT2002 - Bidirectional voltage level translator for open-drain and push-pull applications SON 8-Pin | PI4GTL2002UEX vs NVT2002GD,125 |
GTL2002D | NXP Semiconductors | Check for Price | IC SPECIALTY INTERFACE CIRCUIT, PDSO8, 3.90 MM WIDTH, PLASTIC, MS-012, SOT96-1, SOP-8, Interface IC:Other | PI4GTL2002UEX vs GTL2002D |
GTL2002D,112 | NXP Semiconductors | Check for Price | GTL2002 - 2-bit bidirectional low voltage translator SOIC 8-Pin | PI4GTL2002UEX vs GTL2002D,112 |
GTL2002DP/DG,118 | NXP Semiconductors | Check for Price | GTL2002 - 2-bit bidirectional low voltage translator TSSOP 8-Pin | PI4GTL2002UEX vs GTL2002DP/DG,118 |
LSF0102DCTR | Texas Instruments | $0.1978 | Dual bidirectional multivoltage level translator 8-SSOP -40 to 125 | PI4GTL2002UEX vs LSF0102DCTR |
MAX14591ETA+T | Maxim Integrated Products | Check for Price | Interface Circuit, BICMOS, PDSO8, 2 X 2 MM, ROHS COMPLIANT, TDFN-8 | PI4GTL2002UEX vs MAX14591ETA+T |
IL610A-3ETR13 | NVE Corporation | Check for Price | Interface Circuit, PDSO8, SOIC-8 | PI4GTL2002UEX vs IL610A-3ETR13 |
TDP2002F | Toshiba America Electronic Components | Check for Price | IC SPECIALTY INTERFACE CIRCUIT, PDSO24, 0.300 INCH, 1 MM PITCH, PLASTIC, SSOP-24, Interface IC:Other | PI4GTL2002UEX vs TDP2002F |