Part Details for GRT32DC81E106KE01L by Murata Manufacturing Co Ltd
Overview of GRT32DC81E106KE01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for GRT32DC81E106KE01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-12467-1-ND
|
DigiKey | CAP CER 10UF 25V X6S 1210 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.6607 / $1.7300 | Buy Now |
DISTI #
GRT32DC81E106KE01L
|
Avnet Americas | - Tape and Reel (Alt: GRT32DC81E106KE01L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6716 | Buy Now |
DISTI #
81-GRT32DC81E106KE1L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 25 VDC 10% 1210 X6S AEC-Q200 RoHS: Compliant | 0 |
|
$0.6460 / $0.7110 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.6450 | Buy Now |
Part Details for GRT32DC81E106KE01L
GRT32DC81E106KE01L CAD Models
GRT32DC81E106KE01L Part Data Attributes
|
GRT32DC81E106KE01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRT32DC81E106KE01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for GRT32DC81E106KE01L
This table gives cross-reference parts and alternative options found for GRT32DC81E106KE01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRT32DC81E106KE01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL32X106KAUNNNE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, 22% TC, 10uF, Surface Mount, 1210, CHIP | Samsung Electro-Mechanics | GRT32DC81E106KE01L vs CL32X106KAUNNNE |
CL32X106KAUNNNB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 10uF, 1210, | Samsung Electro-Mechanics | GRT32DC81E106KE01L vs CL32X106KAUNNNB |
GRM32DC81E106KA12L | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, 22% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRT32DC81E106KE01L vs GRM32DC81E106KA12L |
CL32X106KAUNNNF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, 22% TC, 10uF, Surface Mount, 1210, CHIP | Samsung Electro-Mechanics | GRT32DC81E106KE01L vs CL32X106KAUNNNF |
C1210S106K025T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 10uF, 1210, | Holy Stone Enterprise Co Ltd | GRT32DC81E106KE01L vs C1210S106K025T |
GRM32DC81E106KA12B | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, 22% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRT32DC81E106KE01L vs GRM32DC81E106KA12B |
C1210S106K025B | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 10uF, 1210, | Holy Stone Enterprise Co Ltd | GRT32DC81E106KE01L vs C1210S106K025B |
C1210S106K025R | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 10uF, 1210, | Holy Stone Enterprise Co Ltd | GRT32DC81E106KE01L vs C1210S106K025R |
GRT32DC81E106KE01K | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, 22% TC, 10uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | GRT32DC81E106KE01L vs GRT32DC81E106KE01K |