Part Details for C1210S106K025B by Holy Stone Enterprise Co Ltd
Overview of C1210S106K025B by Holy Stone Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1210S106K025B
C1210S106K025B CAD Models
C1210S106K025B Part Data Attributes
|
C1210S106K025B
Holy Stone Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C1210S106K025B
Holy Stone Enterprise Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 10uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOLY STONE ENTERPRISE CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for C1210S106K025B
This table gives cross-reference parts and alternative options found for C1210S106K025B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210S106K025B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL32X106KAUNNNE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, 22% TC, 10uF, Surface Mount, 1210, CHIP | Samsung Electro-Mechanics | C1210S106K025B vs CL32X106KAUNNNE |
CL32X106KAUNNNB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 10uF, 1210, | Samsung Electro-Mechanics | C1210S106K025B vs CL32X106KAUNNNB |
GRT32DC81E106KE01L | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | C1210S106K025B vs GRT32DC81E106KE01L |
GRM32DC81E106KA12L | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, 22% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C1210S106K025B vs GRM32DC81E106KA12L |
CL32X106KAUNNNF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, 22% TC, 10uF, Surface Mount, 1210, CHIP | Samsung Electro-Mechanics | C1210S106K025B vs CL32X106KAUNNNF |
C1210S106K025T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 10uF, 1210, | Holy Stone Enterprise Co Ltd | C1210S106K025B vs C1210S106K025T |
GRM32DC81E106KA12B | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, 22% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C1210S106K025B vs GRM32DC81E106KA12B |
C1210S106K025R | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 10uF, 1210, | Holy Stone Enterprise Co Ltd | C1210S106K025B vs C1210S106K025R |
GRT32DC81E106KE01K | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, 22% TC, 10uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | C1210S106K025B vs GRT32DC81E106KE01K |