Part Details for GRT32DC81E106KE01K by Murata Manufacturing Co Ltd
Overview of GRT32DC81E106KE01K by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRT32DC81E106KE01K
GRT32DC81E106KE01K CAD Models
GRT32DC81E106KE01K Part Data Attributes
|
GRT32DC81E106KE01K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRT32DC81E106KE01K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, 22% TC, 10uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for GRT32DC81E106KE01K
This table gives cross-reference parts and alternative options found for GRT32DC81E106KE01K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRT32DC81E106KE01K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL32X106KAUNNNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 10uF, 1210, | GRT32DC81E106KE01K vs CL32X106KAUNNNB |
GRT32DC81E106KE01L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic | GRT32DC81E106KE01K vs GRT32DC81E106KE01L |
C1210S106K025B | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 10uF, 1210, | GRT32DC81E106KE01K vs C1210S106K025B |
C1210S106K025RY | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | GRT32DC81E106KE01K vs C1210S106K025RY |
GRM32DC81E106KA12B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, 22% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | GRT32DC81E106KE01K vs GRM32DC81E106KA12B |
C1210S106K025TY | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | GRT32DC81E106KE01K vs C1210S106K025TY |
C1210S106K025R | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 10uF, 1210, | GRT32DC81E106KE01K vs C1210S106K025R |