Part Details for GRM32DC81E106KA12L by Murata Manufacturing Co Ltd
Overview of GRM32DC81E106KA12L by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM32DC81E106KA12L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-8351-1-ND
|
DigiKey | CAP CER 10UF 25V X6S 1210 Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3633 In Stock |
|
$0.2263 / $0.9700 | Buy Now |
DISTI #
GRM32DC81E106KA12L
|
Avnet Americas | Cap Ceramic 10uF 25V X6S 10% SMD 1210 105?C Embossed T/R - Tape and Reel (Alt: GRM32DC81E106KA12L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
81-GRM32DC81E106KA2L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 25 VDC 10% 1210 X6S RoHS: Compliant | 2074 |
|
$0.2260 / $0.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2150 | Buy Now |
Part Details for GRM32DC81E106KA12L
GRM32DC81E106KA12L CAD Models
GRM32DC81E106KA12L Part Data Attributes
|
GRM32DC81E106KA12L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM32DC81E106KA12L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, 22% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for GRM32DC81E106KA12L
This table gives cross-reference parts and alternative options found for GRM32DC81E106KA12L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM32DC81E106KA12L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL32X106KAUNNNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 10uF, 1210, | GRM32DC81E106KA12L vs CL32X106KAUNNNB |
GRT32DC81E106KE01L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic | GRM32DC81E106KA12L vs GRT32DC81E106KE01L |
C1210S106K025B | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 10uF, 1210, | GRM32DC81E106KA12L vs C1210S106K025B |
C1210S106K025RY | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | GRM32DC81E106KA12L vs C1210S106K025RY |
GRM32DC81E106KA12B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, 22% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | GRM32DC81E106KA12L vs GRM32DC81E106KA12B |
C1210S106K025TY | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | GRM32DC81E106KA12L vs C1210S106K025TY |
GRT32DC81E106KE01K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, 22% TC, 10uF, Surface Mount, 1210, CHIP | GRM32DC81E106KA12L vs GRT32DC81E106KE01K |
C1210S106K025R | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 10uF, 1210, | GRM32DC81E106KA12L vs C1210S106K025R |