Part Details for GPTCNC11 by ZF Friedrichshafen AG
Overview of GPTCNC11 by ZF Friedrichshafen AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GPTCNC11
GPTCNC11 CAD Models
GPTCNC11 Part Data Attributes
|
GPTCNC11
ZF Friedrichshafen AG
Buy Now
Datasheet
|
Compare Parts:
GPTCNC11
ZF Friedrichshafen AG
Snap Acting/Limit Switch, SPDT, Momentary, 25A, 250VDC, 2mm, Screw Terminal, Steel Lever Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ZF FRIEDRICHSHAFEN AG | |
Reach Compliance Code | compliant | |
Actuator Travel | 2 mm | |
Actuator Type | STEEL LEVER | |
Body Breadth | 17.6 mm | |
Body Height | 23.5 mm | |
Body Length or Diameter | 49.6 mm | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 25 A | |
Contact (DC) Max Rating R Load | 25A@250VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 3.42 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Pre-Travel-Max | 0.4 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |
Alternate Parts for GPTCNC11
This table gives cross-reference parts and alternative options found for GPTCNC11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GPTCNC11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GPTCNH11 | Snap Acting/Limit Switch, SPDT, Momentary, 25A, 250VDC, 5.92mm, Screw Terminal, Steel Lever Actuator, Panel Mount-threaded, | The Cherry Corporation | GPTCNC11 vs GPTCNH11 |
GPTCRH12 | Snap Acting/Limit Switch, SPDT, Momentary, 25A, 250VDC, 3.96mm, Screw Terminal, Steel Lever Actuator, Panel Mount-threaded, | The Cherry Corporation | GPTCNC11 vs GPTCRH12 |
GPTCRH11 | Snap Acting/Limit Switch, SPDT, Momentary, 25A, 250VDC, 3.98mm, Screw Terminal, Steel Lever Actuator, Panel Mount-threaded, | ZF Friedrichshafen AG | GPTCNC11 vs GPTCRH11 |
GPTCNC11 | Snap Acting/Limit Switch, SPDT, Momentary, 25A, 250VDC, 2mm, Screw Terminal, Steel Lever Actuator, Panel Mount, | The Cherry Corporation | GPTCNC11 vs GPTCNC11 |
GPSCNA11 | Snap Acting/Limit Switch, SPDT, Momentary, 25A, 250VDC, 0.54mm, Solder Terminal, Steel Lever Actuator, Panel Mount, | The Cherry Corporation | GPTCNC11 vs GPSCNA11 |
GPTCNA11 | Snap Acting/Limit Switch, SPDT, Momentary, 25A, 250VDC, 0.54mm, Screw Terminal, Steel Lever Actuator, Panel Mount, | The Cherry Corporation | GPTCNC11 vs GPTCNA11 |
GPTCND11 | Snap Acting/Limit Switch, SPDT, Momentary, 25A, 250VDC, 2.01mm, Screw Terminal, Steel Lever Actuator, Panel Mount, | ZF Friedrichshafen AG | GPTCNC11 vs GPTCND11 |
GPTCND11 | Snap Acting/Limit Switch, SPDT, Momentary, 25A, 250VDC, 2.01mm, Screw Terminal, Steel Lever Actuator, Panel Mount, | The Cherry Corporation | GPTCNC11 vs GPTCND11 |
GPTCNA11 | Snap Acting/Limit Switch, SPDT, Momentary, 25A, 250VDC, 0.54mm, Screw Terminal, Steel Lever Actuator, Panel Mount, | ZF Friedrichshafen AG | GPTCNC11 vs GPTCNA11 |
GPSCNH11 | Snap Acting/Limit Switch, SPDT, Momentary, 25A, 250VDC, 5.92mm, Solder Terminal, Steel Lever Actuator, Panel Mount-threaded, | The Cherry Corporation | GPTCNC11 vs GPSCNH11 |