Filter Your Search
1 - 2 of 2 results
|
GPTCNC11
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 25 A | 250 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL LEVER | 15A@250VAC | 25A@250VDC | 15 A | 250 V | 3.42 N | 400 µm | -20 °C | 85 °C | PANEL MOUNT | 2 mm | NO | SCREW | 17.6 mm | 23.5 mm | 49.6 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.90.40 | ||
|
GPTCNC11
ZF Friedrichshafen AG
|
Check for Price | Yes | Active | 25 A | 250 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL LEVER | 15A@250VAC | 25A@250VDC | 15 A | 250 V | 3.42 N | 400 µm | -20 °C | 85 °C | PANEL MOUNT | 2 mm | NO | SCREW | 17.6 mm | 23.5 mm | 49.6 mm | ZF FRIEDRICHSHAFEN AG | compliant |