Part Details for GPTCNH11 by The Cherry Corporation
Overview of GPTCNH11 by The Cherry Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GPTCNH11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 800 | 0 |
|
$10.8700 | Buy Now |
Part Details for GPTCNH11
GPTCNH11 CAD Models
GPTCNH11 Part Data Attributes
|
GPTCNH11
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
GPTCNH11
The Cherry Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 25A, 250VDC, 5.92mm, Screw Terminal, Steel Lever Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THE CHERRY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Travel | 5.92 mm | |
Actuator Type | STEEL LEVER | |
Body Breadth | 17.6 mm | |
Body Height | 23.5 mm | |
Body Length or Diameter | 49.6 mm | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 25 A | |
Contact (DC) Max Rating R Load | 25A@250VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 3.42 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Pre-Travel-Max | 0.41 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |
Alternate Parts for GPTCNH11
This table gives cross-reference parts and alternative options found for GPTCNH11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GPTCNH11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GPTCRH12 | Snap Acting/Limit Switch, SPDT, Momentary, 25A, 250VDC, 3.96mm, Screw Terminal, Steel Lever Actuator, Panel Mount-threaded, | The Cherry Corporation | GPTCNH11 vs GPTCRH12 |
GPTCRH11 | Snap Acting/Limit Switch, SPDT, Momentary, 25A, 250VDC, 3.98mm, Screw Terminal, Steel Lever Actuator, Panel Mount-threaded, | ZF Friedrichshafen AG | GPTCNH11 vs GPTCRH11 |
GPTCNC11 | Snap Acting/Limit Switch, SPDT, Momentary, 25A, 250VDC, 2mm, Screw Terminal, Steel Lever Actuator, Panel Mount, | The Cherry Corporation | GPTCNH11 vs GPTCNC11 |
GPSCNA11 | Snap Acting/Limit Switch, SPDT, Momentary, 25A, 250VDC, 0.54mm, Solder Terminal, Steel Lever Actuator, Panel Mount, | The Cherry Corporation | GPTCNH11 vs GPSCNA11 |
GPTCNA11 | Snap Acting/Limit Switch, SPDT, Momentary, 25A, 250VDC, 0.54mm, Screw Terminal, Steel Lever Actuator, Panel Mount, | The Cherry Corporation | GPTCNH11 vs GPTCNA11 |
GPTCND11 | Snap Acting/Limit Switch, SPDT, Momentary, 25A, 250VDC, 2.01mm, Screw Terminal, Steel Lever Actuator, Panel Mount, | ZF Friedrichshafen AG | GPTCNH11 vs GPTCND11 |
GPTCND11 | Snap Acting/Limit Switch, SPDT, Momentary, 25A, 250VDC, 2.01mm, Screw Terminal, Steel Lever Actuator, Panel Mount, | The Cherry Corporation | GPTCNH11 vs GPTCND11 |
GPTCNA11 | Snap Acting/Limit Switch, SPDT, Momentary, 25A, 250VDC, 0.54mm, Screw Terminal, Steel Lever Actuator, Panel Mount, | ZF Friedrichshafen AG | GPTCNH11 vs GPTCNA11 |
GPSCNH11 | Snap Acting/Limit Switch, SPDT, Momentary, 25A, 250VDC, 5.92mm, Solder Terminal, Steel Lever Actuator, Panel Mount-threaded, | The Cherry Corporation | GPTCNH11 vs GPSCNH11 |