GMM7361000DSG-60 vs GMM7361100BSG-60 feature comparison

GMM7361000DSG-60 SK Hynix Inc

Buy Now Datasheet

GMM7361100BSG-60 SK Hynix Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SK HYNIX INC SK HYNIX INC
Part Package Code SIMM SIMM
Package Description SIMM, SSIM72 SIMM, SSIM72
Pin Count 72 72
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Time-Max 60 ns 60 ns
I/O Type COMMON COMMON
JESD-30 Code R-PSMA-N72 R-PSMA-N72
Memory Density 37748736 bit 37748736 bit
Memory IC Type FAST PAGE DRAM MODULE FAST PAGE DRAM MODULE
Memory Width 36 36
Number of Terminals 72 72
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1MX36 1MX36
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SIMM SIMM
Package Equivalence Code SSIM72 SSIM72
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Refresh Cycles 1024 1024
Seated Height-Max 25.4 mm 25.4 mm
Standby Current-Max 0.012 A 0.012 A
Supply Current-Max 1.24 mA 1.24 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position SINGLE SINGLE
Base Number Matches 1 1

Compare GMM7361000DSG-60 with alternatives

Compare GMM7361100BSG-60 with alternatives