GM23C32000A-15
LG Semicon Co Ltd
Description: MASK ROM, 2MX16, 150ns, CMOS, PDIP42,

Overview of GM23C32000A-15 by LG Semicon Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for GM23C32000A-15 by LG Semicon Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GM23C32000A-15 by LG Semicon Co Ltd

GM23C32000A-15
LG Semicon Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LG SEMICON CO LTD
Reach Compliance Code
unknown
Access Time-Max
100 ns
JESD-30 Code
R-PDIP-T42
Memory Density
67108864 bit
Memory IC Type
MASK ROM
Memory Width
16
Number of Functions
1
Number of Terminals
42
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. GM23C32000A-15
    LG Semicon Co Ltd
    MASK ROM, 2MX16, 150ns, CMOS, PDIP42,
    VS

Alternate Parts for GM23C32000A-15

This table gives cross-reference parts and alternative options found for GM23C32000A-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GM23C32000A-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LH5332A00AD MASK ROM, 2MX16, 150ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 Sharp Corp GM23C32000A-15 vs LH5332A00AD
KM23C32000-15 MASK ROM, 2MX16, 150ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 Samsung Semiconductor GM23C32000A-15 vs KM23C32000-15
KM23C32100-15 MASK ROM, 2MX16, 150ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 Samsung Semiconductor GM23C32000A-15 vs KM23C32100-15
MX23C3211PC-15 MASK ROM, 2MX16, 150ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 Macronix International Co Ltd GM23C32000A-15 vs MX23C3211PC-15
K3N6C4000E-DC15 MASK ROM, 2MX16, 150ns, CMOS, PDIP42, 0.600 INCH, DIP-42 Samsung Semiconductor GM23C32000A-15 vs K3N6C4000E-DC15
LH5332A00BD MASK ROM, 2MX16, 150ns, CMOS, PDIP42, DIP-42 Sharp Corp GM23C32000A-15 vs LH5332A00BD
KM23C32000A-15 MASK ROM, 2MX16, 150ns, CMOS, PDIP42, 0.600 INCH, DIP-42 Samsung Semiconductor GM23C32000A-15 vs KM23C32000A-15
LH5332A00D MASK ROM, 2MX16, 150ns, CMOS, PDIP42, DIP-42 Sharp Corp GM23C32000A-15 vs LH5332A00D
Part Number Description Manufacturer Compare
K3N6V4000E-DC12 MASK ROM, 2MX16, 120ns, CMOS, PDIP42, 0.600 INCH, DIP-42 Samsung Semiconductor GM23C32000A-15 vs K3N6V4000E-DC12
K3N6C3000E-DC10 MASK ROM, 4MX8, 100ns, CMOS, PDIP42, 0.600 INCH, DIP-42 Samsung Semiconductor GM23C32000A-15 vs K3N6C3000E-DC10
M27V322-150XF1 2MX16 UVPROM, 150ns, CDIP42, 0.315 X 0.630 INCH, ROHS COMPLIANT, CERAMIC, FDIP-42 STMicroelectronics GM23C32000A-15 vs M27V322-150XF1
M27V322-100XB6 2MX16 OTPROM, 100ns, PDIP42, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-42 STMicroelectronics GM23C32000A-15 vs M27V322-100XB6
M27C322-80F1 2MX16 UVPROM, 80ns, CDIP42, 0.370 X 0.450 INCH, ROHS COMPLIANT, CERAMIC, FDIP-42 STMicroelectronics GM23C32000A-15 vs M27C322-80F1
M27V322-120S1 2MX16 OTPROM, 120ns, PDIP42, 0.600 INCH, ROHS COMPLIANT, PLASTIC, SDIP-42 STMicroelectronics GM23C32000A-15 vs M27V322-120S1
M27C322-80S1 2MX16 OTPROM, 80ns, PDIP42, 0.600 INCH, ROHS COMPLIANT, PLASTIC, SDIP-42 STMicroelectronics GM23C32000A-15 vs M27C322-80S1
KM23C32000-25 MASK ROM, 2MX16, 250ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 Samsung Semiconductor GM23C32000A-15 vs KM23C32000-25
M27V322-100XP1 2MX16 OTPROM, 100ns, PDIP42, 0.600 INCH, PLASTIC, DIP-42 STMicroelectronics GM23C32000A-15 vs M27V322-100XP1
KM23C32005-25 MASK ROM, 2MX16, 250ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 Samsung Semiconductor GM23C32000A-15 vs KM23C32005-25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GM23C32000A-15 by LG Semicon Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GM23C32000A-15 by LG Semicon Co Ltd

  • Please alert me when GM23C32000A-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GM23C32000A-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GM23C32000A-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GM23C32000A-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GM23C32000A-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GM23C32000A-15 by LG Semicon Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: