Part Details for GL5HY8 by Sharp Corp
Overview of GL5HY8 by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for GL5HY8
GL5HY8 CAD Models
GL5HY8 Part Data Attributes:
|
GL5HY8
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
GL5HY8
Sharp Corp
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Reach Compliance Code | unknown | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 120.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm |
Alternate Parts for GL5HY8
This table gives cross-reference parts and alternative options found for GL5HY8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GL5HY8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV6352 | Single Color LED, Yellow, Clear, T-1 3/4, 4.83mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | GL5HY8 vs MV6352 |
TLHY5400 | Single Color LED, | Vishay Semiconductors | GL5HY8 vs TLHY5400 |
TLHY5401 | Single Color LED, | Vishay Semiconductors | GL5HY8 vs TLHY5401 |
MV6351 | Single Color LED, Yellow, Diffused Pale Yellow, T-1 3/4, 4.83mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | GL5HY8 vs MV6351 |
CMD5353 | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, | CML Innovative Technologies | GL5HY8 vs CMD5353 |
MV6352 | Single Color LED, Yellow, T-1 3/4, 5mm, | Quality Technologies Corp | GL5HY8 vs MV6352 |
MV5354A | Single Color LED, Yellow, Diffused, T-1 3/4, 4.83mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | GL5HY8 vs MV5354A |
SLR-56YY | Single Color LED, Yellow, Diffused, 5mm, | ROHM Semiconductor | GL5HY8 vs SLR-56YY |
LY5469-FH | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm | Siemens | GL5HY8 vs LY5469-FH |
HLMP-3401-EF000 | Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | GL5HY8 vs HLMP-3401-EF000 |