Part Details for HLMP-3401-EF000 by Broadcom Limited
Overview of HLMP-3401-EF000 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HLMP-3401-EF000
HLMP-3401-EF000 CAD Models
HLMP-3401-EF000 Part Data Attributes
|
HLMP-3401-EF000
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-3401-EF000
Broadcom Limited
Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 12.05 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.81 mm | |
Packing Method | BULK | |
Peak Wavelength | 583 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for HLMP-3401-EF000
This table gives cross-reference parts and alternative options found for HLMP-3401-EF000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-3401-EF000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLR54YC | SINGLE COLOR LED, YELLOW, 5 mm | ROHM Semiconductor | HLMP-3401-EF000 vs SLR54YC |
MV5354A | Single Color LED, Yellow, Diffused, T-1 3/4, 4.83mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | HLMP-3401-EF000 vs MV5354A |
TLHY5401 | Single Color LED, | Vishay Semiconductors | HLMP-3401-EF000 vs TLHY5401 |
CMD5353 | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, | CML Innovative Technologies | HLMP-3401-EF000 vs CMD5353 |
SLR-54YC | Single Color LED, Yellow, Transparent, 4mm | ROHM Semiconductor | HLMP-3401-EF000 vs SLR-54YC |
MV5354A | Single Color LED, Yellow, T-1 3/4, 5mm, | Quality Technologies Corp | HLMP-3401-EF000 vs MV5354A |
TLHY6200 | Single Color LED, Yellow, T-1 3/4, 5mm, PLASTIC, 2 PIN | Vishay Semiconductors | HLMP-3401-EF000 vs TLHY6200 |
MV6353 | Single Color LED, Yellow, Diffused, T-1 3/4, 4.83mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | HLMP-3401-EF000 vs MV6353 |
LY5469-FH | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm | Siemens | HLMP-3401-EF000 vs LY5469-FH |
MV6351 | Single Color LED, Yellow, Diffused Pale Yellow, T-1 3/4, 4.83mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | HLMP-3401-EF000 vs MV6351 |