Part Details for LY5469-FH by Siemens
Overview of LY5469-FH by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LY5469-FH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 860 |
|
RFQ | ||
|
Quest Components | T-1 3/4 SINGLE COLOR LED, YELLOW, 5 mm | 3000 |
|
$0.0488 / $0.1500 | Buy Now |
|
Quest Components | T-1 3/4 SINGLE COLOR LED, YELLOW, 5 mm | 688 |
|
$0.0750 / $0.3750 | Buy Now |
Part Details for LY5469-FH
LY5469-FH CAD Models
LY5469-FH Part Data Attributes
|
LY5469-FH
Siemens
Buy Now
Datasheet
|
Compare Parts:
LY5469-FH
Siemens
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.0075 A | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 3 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.65 mm | |
Packing Method | TR | |
Peak Wavelength | 586 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for LY5469-FH
This table gives cross-reference parts and alternative options found for LY5469-FH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LY5469-FH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLR54YC | SINGLE COLOR LED, YELLOW, 5 mm | ROHM Semiconductor | LY5469-FH vs SLR54YC |
MV5354A | Single Color LED, Yellow, Diffused, T-1 3/4, 4.83mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | LY5469-FH vs MV5354A |
TLHY5401 | Single Color LED, | Vishay Semiconductors | LY5469-FH vs TLHY5401 |
CMD5353 | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, | CML Innovative Technologies | LY5469-FH vs CMD5353 |
SLR-54YC | Single Color LED, Yellow, Transparent, 4mm | ROHM Semiconductor | LY5469-FH vs SLR-54YC |
MV5354A | Single Color LED, Yellow, T-1 3/4, 5mm, | Quality Technologies Corp | LY5469-FH vs MV5354A |
TLHY6200 | Single Color LED, Yellow, T-1 3/4, 5mm, PLASTIC, 2 PIN | Vishay Semiconductors | LY5469-FH vs TLHY6200 |
MV6353 | Single Color LED, Yellow, Diffused, T-1 3/4, 4.83mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | LY5469-FH vs MV6353 |
HLMP-3401-EF000 | Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | LY5469-FH vs HLMP-3401-EF000 |
MV6351 | Single Color LED, Yellow, Diffused Pale Yellow, T-1 3/4, 4.83mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | LY5469-FH vs MV6351 |