GL5HY8
vs
TLHY5400
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SHARP CORP
|
VISHAY TELEFUNKEN
|
Reach Compliance Code |
unknown
|
unknown
|
Color |
YELLOW
|
|
Configuration |
SINGLE
|
|
Forward Current-Max |
0.03 A
|
|
JESD-609 Code |
e0
|
e2
|
Lens Type |
DIFFUSED
|
|
Luminous Intensity-Nom |
120.0 mcd
|
|
Mounting Feature |
RADIAL MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
8.6 mm
|
|
Packing Method |
BULK
|
|
Peak Wavelength |
585 nm
|
|
Shape |
ROUND
|
|
Size |
5 mm
|
|
Surface Mount |
NO
|
|
T-code |
T-1 3/4
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Silver (Sn/Ag)
|
Terminal Pitch |
2.54 mm
|
|
Base Number Matches |
1
|
3
|
Samacsys Manufacturer |
|
Vishay
|
|
|
|
Compare GL5HY8 with alternatives
Compare TLHY5400 with alternatives