GGM188R72A223KA37J
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP

Overview of GGM188R72A223KA37J by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for GGM188R72A223KA37J by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # GGM188R72A223KA37J
Avnet Americas Multi-Layer Ceramic Capacitor 0.022uF 100VDC X7R 10% 0603 Paper T/R (Alt: GGM188R72A223KA37J) Min Qty: 10000 Package Multiple: 10000 0
RFQ

CAD Models for GGM188R72A223KA37J by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GGM188R72A223KA37J by Murata Manufacturing Co Ltd

GGM188R72A223KA37J
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
Murata Electronics
Capacitance
0.022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
AEC-Q200
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. GGM188R72A223KA37J
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP
    VS

Alternate Parts for GGM188R72A223KA37J

This table gives cross-reference parts and alternative options found for GGM188R72A223KA37J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GGM188R72A223KA37J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GCJ188R72A223KA01D Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GGM188R72A223KA37J vs GCJ188R72A223KA01D
C1608X7R2A223K080AA Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation GGM188R72A223KA37J vs C1608X7R2A223K080AA
GRJ188R72A223KE11J Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP Murata Manufacturing Co Ltd GGM188R72A223KA37J vs GRJ188R72A223KE11J
GGD188R72A223KA02D Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP Murata Manufacturing Co Ltd GGM188R72A223KA37J vs GGD188R72A223KA02D
C1608X7R2A223K080AE CAP CER 0.022UF 100V X7R 0603 TDK Corporation GGM188R72A223KA37J vs C1608X7R2A223K080AE
MBASH168SB7223KTNA18 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP TAIYO YUDEN GGM188R72A223KA37J vs MBASH168SB7223KTNA18
AC0603KRX7R0BB223 Ceramic Capacitor, Ceramic, YAGEO Corporation GGM188R72A223KA37J vs AC0603KRX7R0BB223
C0603C223K1RECAUTO Ceramic Capacitor, Ceramic KEMET Corporation GGM188R72A223KA37J vs C0603C223K1RECAUTO
C0603C223K1RACTU Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 100V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked KEMET Corporation GGM188R72A223KA37J vs C0603C223K1RACTU
CGA3E2X7R2A223K080AE CAP CER 0.022UF 100V X7R 0603 TDK Corporation GGM188R72A223KA37J vs CGA3E2X7R2A223K080AE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GGM188R72A223KA37J by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GGM188R72A223KA37J by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GGM188R72A223KA37J would you like to use for your alert(s)?
  • Please alert me when GGM188R72A223KA37J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GGM188R72A223KA37J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GGM188R72A223KA37J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GGM188R72A223KA37J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GGM188R72A223KA37J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GGM188R72A223KA37J by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: