-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP CER 0.022UF 100V X7R 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK4452
|
Newark | Cap, 0.022Uf, X7R, 100V, 0603 Rohs Compliant: Yes |Tdk C1608X7R2A223K080AE RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3750 |
|
$0.0320 / $0.0570 | Buy Now |
DISTI #
445-173639-1-ND
|
DigiKey | CAP CER 0.022UF 100V X7R 0603 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2773 In Stock |
|
$0.0237 / $0.1300 | Buy Now |
DISTI #
C1608X7R2A223K080A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 100 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C1608X7R2A223K080A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0256 / $0.0299 | Buy Now |
DISTI #
810-C1608X7R2A223KAE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT0603 100V0.022uF X7R 10% T: 0.8mm RoHS: Compliant | 241 |
|
$0.0240 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0240 | Buy Now |
DISTI #
68495258
|
Verical | Cap Ceramic 0.022uF 100V X7R 10% Pad SMD 0603 Soft Termination 125°C T/R RoHS: Compliant Min Qty: 1083 Package Multiple: 1 | Americas - 3950 |
|
$0.0289 | Buy Now |
DISTI #
60966670
|
Verical | Cap Ceramic 0.022uF 100V X7R 10% Pad SMD 0603 Soft Termination 125°C T/R RoHS: Compliant Min Qty: 966 Package Multiple: 1 Date Code: 2204 | Americas - 966 |
|
$0.0231 | Buy Now |
DISTI #
C1608X7R2A223K080AE
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT0603 100V0.022uF X7R 10% T: 0.8mm RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0225 / $0.0256 | Buy Now |
DISTI #
C1608X7R2A223KAE
|
TME | Capacitor: ceramic, MLCC, 22nF, 100V, X7R, ±10%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0285 | RFQ |
DISTI #
C1608X7R2A223K080AE
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.022 uF, 100 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C1608X7R2A223K080AE) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 53 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1608X7R2A223K080AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1608X7R2A223K080AE
TDK Corporation
CAP CER 0.022UF 100V X7R 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C1608X7R2A223K080AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1608X7R2A223K080AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCJ188R72A223KA01D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C1608X7R2A223K080AE vs GCJ188R72A223KA01D |
C1608X7R2A223K080AA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | C1608X7R2A223K080AE vs C1608X7R2A223K080AA |
GRJ188R72A223KE11J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | C1608X7R2A223K080AE vs GRJ188R72A223KE11J |
GGD188R72A223KA02D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | C1608X7R2A223K080AE vs GGD188R72A223KA02D |
GGM188R72A223KA37J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | C1608X7R2A223K080AE vs GGM188R72A223KA37J |
MBASH168SB7223KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C1608X7R2A223K080AE vs MBASH168SB7223KTNA18 |
AC0603KRX7R0BB223 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | C1608X7R2A223K080AE vs AC0603KRX7R0BB223 |
C0603C223K1RECAUTO | Ceramic Capacitor, Ceramic | KEMET Corporation | C1608X7R2A223K080AE vs C0603C223K1RECAUTO |
C0603C223K1RACTU | Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 100V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | C1608X7R2A223K080AE vs C0603C223K1RACTU |
CGA3E2X7R2A223K080AE | CAP CER 0.022UF 100V X7R 0603 | TDK Corporation | C1608X7R2A223K080AE vs CGA3E2X7R2A223K080AE |