Part Details for AC0603KRX7R0BB223 by YAGEO Corporation
Overview of AC0603KRX7R0BB223 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603KRX7R0BB223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK1979
|
Newark | Cap, 0.022Uf, 100V, Mlcc, 0603 Rohs Compliant: Yes |Yageo AC0603KRX7R0BB223 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3850 |
|
$0.0580 / $0.1000 | Buy Now |
DISTI #
13-AC0603KRX7R0BB223CT-ND
|
DigiKey | CAP CER 0.022UF 100V X7R 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
47480 In Stock |
|
$0.0282 / $0.2300 | Buy Now |
DISTI #
AC0603KRX7R0BB223
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 16 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: AC0603KRX7R0BB223) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0267 | Buy Now |
DISTI #
603-AC0603KRX7R0BB22
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100 V 0.022 uF X7R 0603 10% AEC-Q200 RoHS: Compliant | 2647 |
|
$0.0280 / $0.2300 | Buy Now |
|
Future Electronics | 0.022 F 10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0197 | Buy Now |
DISTI #
AC0603KRX7R0BB223
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100 V 0.022 uF X7R 0603 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0184 / $0.0257 | Buy Now |
DISTI #
SMC-AC0603KRX7R0BB223
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 5285 |
|
RFQ | |
DISTI #
AC0603KRX7R0BB223
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.022 uF, 16 V, � 10%, X7R, 0603 [1608 Metric] (Alt: AC0603KRX7R0BB223) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (1608) 0603 22nF 100VDC ±10% X7R | 0 |
|
$0.0325 / $0.0396 | RFQ |
Part Details for AC0603KRX7R0BB223
AC0603KRX7R0BB223 CAD Models
AC0603KRX7R0BB223 Part Data Attributes
|
AC0603KRX7R0BB223
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603KRX7R0BB223
YAGEO Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for AC0603KRX7R0BB223
This table gives cross-reference parts and alternative options found for AC0603KRX7R0BB223. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603KRX7R0BB223, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCJ188R72A223KA01D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | AC0603KRX7R0BB223 vs GCJ188R72A223KA01D |
C1608X7R2A223K080AA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | AC0603KRX7R0BB223 vs C1608X7R2A223K080AA |
GRJ188R72A223KE11J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | AC0603KRX7R0BB223 vs GRJ188R72A223KE11J |
GGD188R72A223KA02D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | AC0603KRX7R0BB223 vs GGD188R72A223KA02D |
C1608X7R2A223K080AE | CAP CER 0.022UF 100V X7R 0603 | TDK Corporation | AC0603KRX7R0BB223 vs C1608X7R2A223K080AE |
GGM188R72A223KA37J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | AC0603KRX7R0BB223 vs GGM188R72A223KA37J |
MBASH168SB7223KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | AC0603KRX7R0BB223 vs MBASH168SB7223KTNA18 |
C0603C223K1RECAUTO | Ceramic Capacitor, Ceramic | KEMET Corporation | AC0603KRX7R0BB223 vs C0603C223K1RECAUTO |
C0603C223K1RACTU | Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 100V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | AC0603KRX7R0BB223 vs C0603C223K1RACTU |
CGA3E2X7R2A223K080AE | CAP CER 0.022UF 100V X7R 0603 | TDK Corporation | AC0603KRX7R0BB223 vs CGA3E2X7R2A223K080AE |