Part Details for GCJ188R72A223KA01D by Murata Manufacturing Co Ltd
Overview of GCJ188R72A223KA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCJ188R72A223KA01D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH4603
|
Newark | Cap, Aec-Q200, 0.022Uf, 100V, Mlcc, 0603 Rohs Compliant: Yes |Murata GCJ188R72A223KA01D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2440 |
|
$0.0540 / $0.0890 | Buy Now |
DISTI #
490-5769-1-ND
|
DigiKey | CAP CER 0.022UF 100V X7R 0603 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
678293 In Stock |
|
$0.0377 / $0.1900 | Buy Now |
DISTI #
GCJ188R72A223KA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 100 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: GCJ188R72A223KA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 36000 |
|
$0.0315 / $0.0392 | Buy Now |
DISTI #
81-GCJ188R72A223KA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.022 uF 100 VDC 10% 0603 X7R AEC-Q200 RoHS: Compliant | 31634 |
|
$0.0340 / $0.1700 | Buy Now |
DISTI #
V36:1790_07179409
|
Arrow Electronics | Cap Ceramic 0.022uF 100V X7R 10% Pad SMD 0603 Soft Termination 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Date Code: 2415 | Americas - 48000 |
|
$0.0345 / $0.0381 | Buy Now |
DISTI #
V72:2272_07179409
|
Arrow Electronics | Cap Ceramic 0.022uF 100V X7R 10% Pad SMD 0603 Soft Termination 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2114 Container: Cut Strips | Americas - 12184 |
|
$0.0385 / $0.0817 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors MLCC - 0603 100v .022uF X7R 10% Soft Term RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 40000Reel |
|
$0.0358 / $0.0384 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors MLCC - 0603 100v .022uF X7R 10% Soft Term RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 8000Reel |
|
$0.0358 / $0.0384 | Buy Now |
DISTI #
79020478
|
Verical | Cap Ceramic 0.022uF 100V X7R 10% Pad SMD 0603 Soft Termination 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2415 | Americas - 48000 |
|
$0.0345 / $0.0381 | Buy Now |
DISTI #
54967487
|
Verical | Cap Ceramic 0.022uF 100V X7R 10% Pad SMD 0603 Soft Termination 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 137 Package Multiple: 1 Date Code: 2114 | Americas - 12184 |
|
$0.0385 / $0.0655 | Buy Now |
Part Details for GCJ188R72A223KA01D
GCJ188R72A223KA01D CAD Models
GCJ188R72A223KA01D Part Data Attributes
|
GCJ188R72A223KA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCJ188R72A223KA01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GCJ188R72A223KA01D
This table gives cross-reference parts and alternative options found for GCJ188R72A223KA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCJ188R72A223KA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBASH168SB7223KTNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP | GCJ188R72A223KA01D vs MBASH168SB7223KTNA18 |
C0603X223K1RACAUTO3191 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GCJ188R72A223KA01D vs C0603X223K1RACAUTO3191 |
GGM188R72A223KA37J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP | GCJ188R72A223KA01D vs GGM188R72A223KA37J |
C0603T223K1RCLTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP | GCJ188R72A223KA01D vs C0603T223K1RCLTU |
0603A1000223KXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP | GCJ188R72A223KA01D vs 0603A1000223KXT |
C0603T223K1RAC7013 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | GCJ188R72A223KA01D vs C0603T223K1RAC7013 |
MMASH168SB7223KTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP | GCJ188R72A223KA01D vs MMASH168SB7223KTNA01 |
C0603T223K1RACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | GCJ188R72A223KA01D vs C0603T223K1RACTU |
C0603C223K1RAC9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP | GCJ188R72A223KA01D vs C0603C223K1RAC9028 |
GCM188R72A223KA37C | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | GCJ188R72A223KA01D vs GCM188R72A223KA37C |