Part Details for GD54HC148D by Goldstar Electron Co Ltd
Overview of GD54HC148D by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GD54HC148D
GD54HC148D CAD Models
GD54HC148D Part Data Attributes:
|
GD54HC148D
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD54HC148D
Goldstar Electron Co Ltd
Encoder, HC/UH Series, 8-Bit, CMOS, PDSO16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | 8 TO 3 LINE PRIORITY ENCODER; CASCADABLE; WITH GROUP SELECT OUTPUT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ENCODER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 54 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for GD54HC148D
This table gives cross-reference parts and alternative options found for GD54HC148D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD54HC148D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC148D | 8-Line To 3-Line Priority Encoders 16-SOIC -40 to 85 | Texas Instruments | GD54HC148D vs SN74HC148D |
SN74HC148DE4 | 8-Line To 3-Line Priority Encoders 16-SOIC -40 to 85 | Texas Instruments | GD54HC148D vs SN74HC148DE4 |
SN74HC148DT | 8-Line To 3-Line Priority Encoders 16-SOIC -40 to 85 | Texas Instruments | GD54HC148D vs SN74HC148DT |
SN74HC148D-00 | HC/UH SERIES, 8-BIT ENCODER, PDSO16 | Texas Instruments | GD54HC148D vs SN74HC148D-00 |
GD74HC148D | Encoder, HC/UH Series, 8-Bit, CMOS, PDSO16, | Goldstar Electron Co Ltd | GD54HC148D vs GD74HC148D |
TC74HC148F | IC HC/UH SERIES, 8-BIT ENCODER, PDSO16, 0.200 INCH, PLASTIC, SOIC-16, Arithmetic Circuit | Toshiba America Electronic Components | GD54HC148D vs TC74HC148F |
MM74HC148M | Encoder, HC/UH Series, 8-Bit, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | GD54HC148D vs MM74HC148M |
MM74HC148MX | HC/UH SERIES, 8-BIT ENCODER, PDSO16, PLASTIC, SO-16 | Texas Instruments | GD54HC148D vs MM74HC148MX |
SN74HC148DRG4 | 8-Line To 3-Line Priority Encoders 16-SOIC -40 to 85 | Texas Instruments | GD54HC148D vs SN74HC148DRG4 |
SN74HC148DR | 8-Line To 3-Line Priority Encoders 16-SOIC -40 to 85 | Texas Instruments | GD54HC148D vs SN74HC148DR |