Datasheets
MM74HC148M by:

Encoder, HC/UH Series, 8-Bit, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16

Part Details for MM74HC148M by Fairchild Semiconductor Corporation

Overview of MM74HC148M by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MM74HC148M

Part # Distributor Description Stock Price Buy
Quest Components HC/UH SERIES, 8-BIT ENCODER, PDSO16 85
Buy Now

Part Details for MM74HC148M

MM74HC148M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MM74HC148M Part Data Attributes

MM74HC148M Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
MM74HC148M Fairchild Semiconductor Corporation Encoder, HC/UH Series, 8-Bit, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP, SOP16,.25
Pin Count 16
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family HC/UH
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 9.9 mm
Logic IC Type ENCODER
Number of Bits 8
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Propagation Delay (tpd) 175 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Alternate Parts for MM74HC148M

This table gives cross-reference parts and alternative options found for MM74HC148M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC148M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MM74HC148MX HC/UH SERIES, 8-BIT ENCODER, PDSO16, PLASTIC, SO-16 Texas Instruments MM74HC148M vs MM74HC148MX
SN74HC148DR-00 HC/UH SERIES, 8-BIT ENCODER, PDSO16 Texas Instruments MM74HC148M vs SN74HC148DR-00
SN74HC148DE4 8-Line To 3-Line Priority Encoders 16-SOIC -40 to 85 Texas Instruments MM74HC148M vs SN74HC148DE4
GD54HC148D Encoder, HC/UH Series, 8-Bit, CMOS, PDSO16, Goldstar Electron Co Ltd MM74HC148M vs GD54HC148D
SN74HC148D 8-Line To 3-Line Priority Encoders 16-SOIC -40 to 85 Texas Instruments MM74HC148M vs SN74HC148D
SN74HC148DR 8-Line To 3-Line Priority Encoders 16-SOIC -40 to 85 Texas Instruments MM74HC148M vs SN74HC148DR
SN74HC148D-00 HC/UH SERIES, 8-BIT ENCODER, PDSO16 Texas Instruments MM74HC148M vs SN74HC148D-00
SN74HC148DRG4 8-Line To 3-Line Priority Encoders 16-SOIC -40 to 85 Texas Instruments MM74HC148M vs SN74HC148DRG4
Part Number Description Manufacturer Compare
SN54HC682J HC/UH SERIES, 8-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, CDIP20, 0.300 INCH, CERAMIC, DIP-20 Texas Instruments MM74HC148M vs SN54HC682J
SN54LS283W-10 LS SERIES, 4-BIT ADDER/SUBTRACTOR, CDFP16 Texas Instruments MM74HC148M vs SN54LS283W-10
HD74HC182RPEL HC/UH SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, TRUE OUTPUT, PDSO16, 3.95 X 9.90 MM, 1.27 MM PICTH, PLASTIC, SOP-16 Renesas Electronics Corporation MM74HC148M vs HD74HC182RPEL
AM25LS2521LMB Identity Comparator, TTL/H/L Series, 8-Bit, Inverted Output, TTL, CQCC20, LCC-20 AMD MM74HC148M vs AM25LS2521LMB
SN74LS261N-10 IC LS SERIES, 4-BIT MULTIPLIER, PDIP16, Arithmetic Circuit Texas Instruments MM74HC148M vs SN74LS261N-10
SN74LS283D LS SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, PLASTIC, SOIC-16 onsemi MM74HC148M vs SN74LS283D
QS74FCT521TQ Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, Quality Semiconductor Inc MM74HC148M vs QS74FCT521TQ
SN74LS848NS LS SERIES, 8-BIT ENCODER, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC MM74HC148M vs SN74LS848NS
M38510/36002B2X Encoder, LS Series, 8-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 Rochester Electronics LLC MM74HC148M vs M38510/36002B2X
QS74FCT280TQ Parity Generator/Checker, FCT Series, 9-Bit, Complementary Output, CMOS, PDSO16, Quality Semiconductor Inc MM74HC148M vs QS74FCT280TQ

MM74HC148M Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM74HC148M by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM74HC148M by Fairchild Semiconductor Corporation

  • Please alert me when MM74HC148M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MM74HC148M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM74HC148M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MM74HC148M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM74HC148M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM74HC148M by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: