There are no models available for this part yet.
Overview of GBPC3504W by America Semiconductor LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for GBPC3504W by America Semiconductor LLC
Part Data Attributes for GBPC3504W by America Semiconductor LLC
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
AMERICA SEMICONDUCTOR LLC
|
Reach Compliance Code
|
unknown
|
Breakdown Voltage-Min
|
400 V
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
R-PUFM-D4
|
Non-rep Pk Forward Current-Max
|
400 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
35 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Reverse Current-Max
|
5 µA
|
Reverse Test Voltage
|
50 V
|
Surface Mount
|
NO
|
Terminal Form
|
SOLDER LUG
|
Terminal Position
|
UPPER
|
Alternate Parts for GBPC3504W
This table gives cross-reference parts and alternative options found for GBPC3504W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC3504W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB354W-BP | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-35W, 4 PIN | Micro Commercial Components | GBPC3504W vs MB354W-BP |
KBPC3504WP | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon | SEMIKRON | GBPC3504W vs KBPC3504WP |
GBPC3504W | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, GBPC-W, 4 PIN | Fairchild Semiconductor Corporation | GBPC3504W vs GBPC3504W |
GBPC3504W/72 | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Vishay Semiconductors | GBPC3504W vs GBPC3504W/72 |
KBPC3504GW | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, KBPC-GW, 4 PIN | Lite-On Semiconductor Corporation | GBPC3504W vs KBPC3504GW |
GBPC3504W | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Lite-On Semiconductor Corporation | GBPC3504W vs GBPC3504W |
GBPC3504W-LF | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN | Won-Top Electronics Co Ltd | GBPC3504W vs GBPC3504W-LF |
GBPC3504W | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN | Diodes Incorporated | GBPC3504W vs GBPC3504W |
GBPC3504W | Bridge Rectifier Diode, | Gulfsemi | GBPC3504W vs GBPC3504W |
CBR35-040PW | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, PLASTIC, CASE FPW, 4 PIN | Central Semiconductor Corp | GBPC3504W vs CBR35-040PW |
Related Parts for GBPC3504W
-
GBPC3510WRectifier Diodes
-
GDZ5V1B-HE3-08Zener Diodes
-
380LX103M080A052Fixed Capacitors
-
GL12T-HE3-18Transient Suppressors
-
GKI07301Power Field-Effect Transistors
-
STM32F427VIT6Microcontrollers
-
RNF18FTD576KFixed Resistors
-
UCC3808APWTR-2Switching Regulator or Controllers
-
GF4420Small Signal Field-Effect Transistors