Part Details for CBR35-040PW by Central Semiconductor Corp
Overview of CBR35-040PW by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HC4040PWR | Texas Instruments | 12-Bit Asynchronous Binary Counters 16-TSSOP -40 to 85 |
Part Details for CBR35-040PW
CBR35-040PW CAD Models
CBR35-040PW Part Data Attributes
|
CBR35-040PW
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CBR35-040PW
Central Semiconductor Corp
Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, PLASTIC, CASE FPW, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, CASE FPW, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | CASE FPW | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for CBR35-040PW
This table gives cross-reference parts and alternative options found for CBR35-040PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR35-040PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC3504W | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, | General Instrument Corp | CBR35-040PW vs GBPC3504W |
GBPC3504W-E4/51 | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, | Vishay Intertechnologies | CBR35-040PW vs GBPC3504W-E4/51 |
GBPC3504W | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Lite-On Semiconductor Corporation | CBR35-040PW vs GBPC3504W |
KBPC3504WM | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon | SEMIKRON | CBR35-040PW vs KBPC3504WM |
KBPC3504W-LF | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, ROHS COMPLIANT, METAL, KBPC-W, 4 PIN | Won-Top Electronics Co Ltd | CBR35-040PW vs KBPC3504W-LF |
KBPC3504W | Bridge Rectifier Diode | HY Electronic Corp | CBR35-040PW vs KBPC3504W |
KBPC3504W | Bridge Rectifier Diode, 35A, 400V V(RRM) | Shanghai Lunsure Electronic Technology Co Ltd | CBR35-040PW vs KBPC3504W |
GBPC3504W/72 | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Vishay Semiconductors | CBR35-040PW vs GBPC3504W/72 |
GBPC3504W | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN | Diodes Incorporated | CBR35-040PW vs GBPC3504W |
GBPC3504W | Bridge Rectifier Diode, | Gulfsemi | CBR35-040PW vs GBPC3504W |