Part Details for GBPC3504W/72 by Vishay Semiconductors
Overview of GBPC3504W/72 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GBPC3504W/72
GBPC3504W/72 CAD Models
GBPC3504W/72 Part Data Attributes
|
GBPC3504W/72
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GBPC3504W/72
Vishay Semiconductors
Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | S-PUFM-W4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for GBPC3504W/72
This table gives cross-reference parts and alternative options found for GBPC3504W/72. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC3504W/72, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC3504W | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon | America Semiconductor LLC | GBPC3504W/72 vs GBPC3504W |
KBPC3504W-LF | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, ROHS COMPLIANT, METAL, KBPC-W, 4 PIN | Won-Top Electronics Co Ltd | GBPC3504W/72 vs KBPC3504W-LF |
KBPC3504W | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, KBPC35, 4 PIN | Fuji Electric Co Ltd | GBPC3504W/72 vs KBPC3504W |
MB354W-BP | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-35W, 4 PIN | Micro Commercial Components | GBPC3504W/72 vs MB354W-BP |
GBPC3504W | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, | General Instrument Corp | GBPC3504W/72 vs GBPC3504W |
KBPC3504WP | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, 28.60 X 28.60 MM, 7.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Diotec Semiconductor AG | GBPC3504W/72 vs KBPC3504WP |
KBPC3504GW | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, KBPC-GW, 4 PIN | Lite-On Semiconductor Corporation | GBPC3504W/72 vs KBPC3504GW |
KBPC3504WP | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon | SEMIKRON | GBPC3504W/72 vs KBPC3504WP |
KBPC3504W | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, METAL, KBPC-W, 4 PIN | Diodes Incorporated | GBPC3504W/72 vs KBPC3504W |
MB354W | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-35W, 4 PIN | Rectron Semiconductor | GBPC3504W/72 vs MB354W |