Part Details for MB354W by Edal Industries Inc
Overview of MB354W by Edal Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB354W
MB354W CAD Models
MB354W Part Data Attributes
|
MB354W
Edal Industries Inc
Buy Now
Datasheet
|
Compare Parts:
MB354W
Edal Industries Inc
Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EDAL INDUSTRIES INC | |
Package Description | S-XUFM-W4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-XUFM-W4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 35 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for MB354W
This table gives cross-reference parts and alternative options found for MB354W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB354W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC3504W | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon | America Semiconductor LLC | MB354W vs GBPC3504W |
KBPC3504W-LF | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, ROHS COMPLIANT, METAL, KBPC-W, 4 PIN | Won-Top Electronics Co Ltd | MB354W vs KBPC3504W-LF |
KBPC3504W | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, KBPC35, 4 PIN | Fuji Electric Co Ltd | MB354W vs KBPC3504W |
MB354W-BP | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-35W, 4 PIN | Micro Commercial Components | MB354W vs MB354W-BP |
GBPC3504W | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, | General Instrument Corp | MB354W vs GBPC3504W |
KBPC3504WP | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, 28.60 X 28.60 MM, 7.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Diotec Semiconductor AG | MB354W vs KBPC3504WP |
KBPC3504GW | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, KBPC-GW, 4 PIN | Lite-On Semiconductor Corporation | MB354W vs KBPC3504GW |
KBPC3504WP | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon | SEMIKRON | MB354W vs KBPC3504WP |
KBPC3504W | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, METAL, KBPC-W, 4 PIN | Diodes Incorporated | MB354W vs KBPC3504W |
MB354W | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-35W, 4 PIN | Rectron Semiconductor | MB354W vs MB354W |