GBPC3501W-E4/51
Description: Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon,

Overview of GBPC3501W-E4/51 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for GBPC3501W-E4/51 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 76K5282
Newark 35A,100V, gpp, bridge Rect.,40Mil Lead Wi |Vishay GBPC3501W-E4/51 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $3.7300
  • 500 $3.4000
  • 1,000 $3.0000
  • 2,500 $2.7900
$2.7900 / $3.7300 Buy Now
DISTI # GBPC3501W-E4/51
Avnet Americas Diode Rectifier Bridge Single 100V 35A 4-Pin Case GBPC-W Bulk - Bulk (Alt: GBPC3501W-E4/51) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk 0
  • 200 $3.5931
  • 400 $3.4779
  • 600 $3.3626
  • 1,000 $3.2264
  • 2,000 $3.1217
  • 10,000 $2.9750
  • 20,000 $2.8284
$2.8284 / $3.5931 Buy Now
DISTI # 625-GBPC3501W-E4
Mouser Electronics Bridge Rectifiers 35 Amp 100 Volt RoHS: Compliant 0
  • 1 $5.6100
  • 10 $4.7100
  • 100 $3.8000
  • 200 $3.5200
  • 500 $3.3300
  • 1,000 $3.0000
$3.0000 / $5.6100 Order Now
Future Electronics GBPC35 Series 100 V 35 A Glass Passivated Single-Phase Bridge Rectifier - GBPC-W RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Bag 0
Bag
  • 100 $2.8600
  • 200 $2.8100
  • 300 $2.7800
  • 500 $2.7500
  • 1,000 $2.6700
$2.6700 / $2.8600 Buy Now
Future Electronics GBPC35 Series 100 V 35 A Glass Passivated Single-Phase Bridge Rectifier - GBPC-W RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Bag 0
Bag
  • 100 $2.8600
  • 200 $2.8100
  • 300 $2.7800
  • 500 $2.7500
  • 1,000 $2.6700
$2.6700 / $2.8600 Buy Now
DISTI # GBPC3501W-E4/51
TTI Bridge Rectifiers 35 Amp 100 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Bulk Americas - 0
  • 200 $2.8800
  • 300 $2.8200
  • 500 $2.7600
  • 1,000 $2.7100
$2.7100 / $2.8800 Buy Now
DISTI # GBPC3501W-E4/51
EBV Elektronik Diode Rectifier Bridge Single 100V 35A 4-Pin Case GBPC-W Bulk (Alt: GBPC3501W-E4/51) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for GBPC3501W-E4/51 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GBPC3501W-E4/51 by Vishay Intertechnologies

GBPC3501W-E4/51
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
not_compliant
Samacsys Manufacturer
Vishay
Breakdown Voltage-Min
100 V
Case Connection
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JESD-30 Code
S-PUFM-W4
JESD-609 Code
e4
Non-rep Pk Forward Current-Max
400 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
35 A
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
100 V
Reverse Current-Max
5 µA
Reverse Test Voltage
100 V
Surface Mount
NO
Terminal Finish
SILVER
Terminal Form
WIRE
Terminal Position
UPPER
Want to compare parts?
  1. GBPC3501W-E4/51
    Vishay Intertechnologies
    Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon,
    VS

Alternate Parts for GBPC3501W-E4/51

This table gives cross-reference parts and alternative options found for GBPC3501W-E4/51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC3501W-E4/51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MB351W Bridge Rectifier Diode, 35A, 100V V(RRM) Kuwait Semiconductor Co Ltd GBPC3501W-E4/51 vs MB351W
MB351W Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon International Semiconductor Inc GBPC3501W-E4/51 vs MB351W
GBPC3501W Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, General Instrument Corp GBPC3501W-E4/51 vs GBPC3501W
CBR35-010PWLEADFREE Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, PLASTIC, CASE FPW, 4 PIN Central Semiconductor Corp GBPC3501W-E4/51 vs CBR35-010PWLEADFREE
MB351W Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, ROHS COMPLIANT, METAL, MB-W, 4 PIN Diodes Incorporated GBPC3501W-E4/51 vs MB351W
GBPC3501W Bridge Rectifier Diode, 35A, 100V V(RRM) Yangzhou Yangjie Electronics Co Ltd GBPC3501W-E4/51 vs GBPC3501W
MB351W Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon Edal Industries Inc GBPC3501W-E4/51 vs MB351W
MB351W Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-35W, 4 PIN Rectron Semiconductor GBPC3501W-E4/51 vs MB351W
MB351W Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, METAL, MB-35W, 4 PIN Micro Commercial Components GBPC3501W-E4/51 vs MB351W
GBPC3501W-E4/51 Diode Rectifier Bridge Single 100V 35A 4-Pin Case GBPC-W Bulk Vishay Semiconductors GBPC3501W-E4/51 vs GBPC3501W-E4/51
Part Number Description Manufacturer Compare
MP3501 Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, PLASTIC PACKAGE-4 Lite-On Semiconductor Corporation GBPC3501W-E4/51 vs MP3501
MB351W Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, ROHS COMPLIANT, METAL, MB-W, 4 PIN Diodes Incorporated GBPC3501W-E4/51 vs MB351W
MP3501 Bridge Rectifier Diode, 35A, 100V V(RRM), Galaxy Microelectronics GBPC3501W-E4/51 vs MP3501
DB3501 Bridge Rectifier Diode, Avalanche, 1 Phase, 35A, 100V V(RRM), Silicon Diotec Electronics Corp GBPC3501W-E4/51 vs DB3501
CBR35-010P Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, PLASTIC, CASE FP, 4 PIN Central Semiconductor Corp GBPC3501W-E4/51 vs CBR35-010P
GBPC3501 Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN Won-Top Electronics Co Ltd GBPC3501W-E4/51 vs GBPC3501
GBPC3501W 35 A Bridge Rectifer, 50-BLKBG onsemi GBPC3501W-E4/51 vs GBPC3501W
MB351W Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon Edal Industries Inc GBPC3501W-E4/51 vs MB351W
GBPC3501 Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC, 4 PIN Diodes Incorporated GBPC3501W-E4/51 vs GBPC3501
GBPC3501 Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, PLASTIC PACKAGE-4 Sangdest Microelectronics (Nanjing) Co Ltd GBPC3501W-E4/51 vs GBPC3501

Related Parts for GBPC3501W-E4/51

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GBPC3501W-E4/51 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GBPC3501W-E4/51 by Vishay Intertechnologies

  • Please alert me when GBPC3501W-E4/51 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GBPC3501W-E4/51 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GBPC3501W-E4/51 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GBPC3501W-E4/51 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GBPC3501W-E4/51.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GBPC3501W-E4/51 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: