Part Details for GAL20V8B-10LPNI by Lattice Semiconductor Corporation
Overview of GAL20V8B-10LPNI by Lattice Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for GAL20V8B-10LPNI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 20 |
|
$2.2400 / $4.4800 | Buy Now |
|
Quest Components | 16 |
|
$3.0000 / $6.0000 | Buy Now |
Part Details for GAL20V8B-10LPNI
GAL20V8B-10LPNI CAD Models
GAL20V8B-10LPNI Part Data Attributes
|
GAL20V8B-10LPNI
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GAL20V8B-10LPNI
Lattice Semiconductor Corporation
EE PLD, 10ns, PAL-Type, CMOS, PDIP24, LEAD FREE, PLASTIC, DIP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 58.8 MHz | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 31.75 mm | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | 8 | |
Number of Inputs | 20 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 12 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for GAL20V8B-10LPNI
This table gives cross-reference parts and alternative options found for GAL20V8B-10LPNI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GAL20V8B-10LPNI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF20V8BQ-10PL | Flash PLD, 10ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24 | Atmel Corporation | GAL20V8B-10LPNI vs ATF20V8BQ-10PL |
PALCE20V8Q-10PC | EE PLD, 10ns, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | Vantis Corporation | GAL20V8B-10LPNI vs PALCE20V8Q-10PC |
PALCE20V8H-10PC | EE PLD, 10ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | Vantis Corporation | GAL20V8B-10LPNI vs PALCE20V8H-10PC |
ATF20V8B-10GM/883 | Flash PLD, 10ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Atmel Corporation | GAL20V8B-10LPNI vs ATF20V8B-10GM/883 |
GAL20V8B-10LPN | EE PLD, 10ns, PAL-Type, CMOS, PDIP24, LEAD FREE, PLASTIC, DIP-24 | Lattice Semiconductor Corporation | GAL20V8B-10LPNI vs GAL20V8B-10LPN |
ATF20V8B-10PJ | Flash PLD, 10ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24 | Atmel Corporation | GAL20V8B-10LPNI vs ATF20V8B-10PJ |
ATF20V8B-10PC | Flash PLD, 10ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24 | Atmel Corporation | GAL20V8B-10LPNI vs ATF20V8B-10PC |
GAL20V8B-7LPN | EE PLD, 7.5ns, PAL-Type, CMOS, PDIP24, LEAD FREE, PLASTIC, DIP-24 | Lattice Semiconductor Corporation | GAL20V8B-10LPNI vs GAL20V8B-7LPN |
GAL20V8B-10LP | EE PLD, 10ns, PAL-Type, CMOS, PDIP24, PLASTIC, DIP-24 | Lattice Semiconductor Corporation | GAL20V8B-10LPNI vs GAL20V8B-10LP |
ATF20V8B-10PU | Flash PLD, 10ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, GREEN, PLASTIC, MS-001AF, DIP-24 | Atmel Corporation | GAL20V8B-10LPNI vs ATF20V8B-10PU |