There are no models available for this part yet.
Overview of GAL20V8B-10LP by Lattice Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Financial Technology (Fintech)
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC510LP5TR | Analog Devices | VCO w/ Fo/2 & Div/4, 8.45 - 9 | |
HMC510LP5ETR | Analog Devices | VCO w/ Fo/2 & Div/4, 8.45 - 9 | |
HMC510LP5 | Analog Devices | VCO w/ Fo/2 & Div/4, 8.45 - 9 |
Price & Stock for GAL20V8B-10LP by Lattice Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 19 |
|
RFQ | ||||
Quest Components | Simple E²PLD, Programmable Array Logic, 24 Pin, Plastic, DIP | 19 |
|
$3.9300 / $7.8600 | Buy Now | ||
Quest Components | Simple E²PLD, Programmable Array Logic, 24 Pin, Plastic, DIP | 13 |
|
$5.2400 / $7.8600 | Buy Now | ||
Quest Components | Simple E²PLD, Programmable Array Logic, 24 Pin, Plastic, DIP | 7 |
|
$5.7640 / $7.8600 | Buy Now | ||
Quest Components | Simple E²PLD, Programmable Array Logic, 24 Pin, Plastic, DIP | 6 |
|
$5.7640 / $7.8600 | Buy Now | ||
Quest Components | Simple E²PLD, Programmable Array Logic, 24 Pin, Plastic, DIP | 4 |
|
$25.1000 | Buy Now | ||
Win Source Electronics | IC CPLD 8MC 10NS 24DIP | 101 |
|
$36.1120 / $54.1670 | Buy Now |
CAD Models for GAL20V8B-10LP by Lattice Semiconductor Corporation
Part Data Attributes for GAL20V8B-10LP by Lattice Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LATTICE SEMICONDUCTOR CORP
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, DIP-24
|
Pin Count
|
24
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
REGISTER PRELOAD; POWER-UP RESET
|
Architecture
|
PAL-TYPE
|
Clock Frequency-Max
|
58.8 MHz
|
JESD-30 Code
|
R-PDIP-T24
|
JESD-609 Code
|
e0
|
Length
|
31.75 mm
|
Number of Dedicated Inputs
|
12
|
Number of I/O Lines
|
8
|
Number of Inputs
|
20
|
Number of Outputs
|
8
|
Number of Product Terms
|
64
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
|
Organization
|
12 DEDICATED INPUTS, 8 I/O
|
Output Function
|
MACROCELL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Programmable Logic Type
|
EE PLD
|
Propagation Delay
|
10 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.334 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for GAL20V8B-10LP
This table gives cross-reference parts and alternative options found for GAL20V8B-10LP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GAL20V8B-10LP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF20V8BQ-10PL | Flash PLD, 10ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24 | Atmel Corporation | GAL20V8B-10LP vs ATF20V8BQ-10PL |
PALCE20V8Q-10PC | EE PLD, 10ns, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | Vantis Corporation | GAL20V8B-10LP vs PALCE20V8Q-10PC |
PALCE20V8H-10PC | EE PLD, 10ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | Vantis Corporation | GAL20V8B-10LP vs PALCE20V8H-10PC |
ATF20V8B-10GM/883 | Flash PLD, 10ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Atmel Corporation | GAL20V8B-10LP vs ATF20V8B-10GM/883 |
GAL20V8B-10LPN | EE PLD, 10ns, PAL-Type, CMOS, PDIP24, LEAD FREE, PLASTIC, DIP-24 | Lattice Semiconductor Corporation | GAL20V8B-10LP vs GAL20V8B-10LPN |
ATF20V8B-10PJ | Flash PLD, 10ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24 | Atmel Corporation | GAL20V8B-10LP vs ATF20V8B-10PJ |
ATF20V8B-10PC | Flash PLD, 10ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24 | Atmel Corporation | GAL20V8B-10LP vs ATF20V8B-10PC |
GAL20V8B-7LPN | EE PLD, 7.5ns, PAL-Type, CMOS, PDIP24, LEAD FREE, PLASTIC, DIP-24 | Lattice Semiconductor Corporation | GAL20V8B-10LP vs GAL20V8B-7LPN |
ATF20V8B-10PU | Flash PLD, 10ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, GREEN, PLASTIC, MS-001AF, DIP-24 | Atmel Corporation | GAL20V8B-10LP vs ATF20V8B-10PU |
PALCE20V8H-10PC/4 | EE PLD, 10ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | AMD | GAL20V8B-10LP vs PALCE20V8H-10PC/4 |
Related Parts for GAL20V8B-10LP
-
GAL16V8D-10LPProgrammable Logic Devices
-
XC5VLX50-1FFG676IField Programmable Gate Arrays
-
MCHSC705C8ACFNEMicrocontrollers
-
ML4828IPSwitching Regulator or Controllers
-
AT28C64B-15JUEEPROMs
-
ADS7809UAnalog to Digital Converters
-
LTC2602CMS8Digital to Analog Converters
-
LIS3LV02DLOther Analog ICs
-
AD711JRZOperational Amplifiers