Part Details for PALCE20V8Q-10PC/5 by AMD
Overview of PALCE20V8Q-10PC/5 by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610PC-35 | Rochester Electronics LLC | OT PLD, 37ns, CMOS, PDIP24, PLASTIC, DIP-24 | |
EP610PC-30 | Rochester Electronics LLC | OT PLD, 32ns, CMOS, PDIP24, PLASTIC, DIP-24 | |
25S10PC | Rochester Electronics LLC | Replacement for AMD part number AM25S10PC. Buy from authorized manufacturer Rochester Electronics. |
Part Details for PALCE20V8Q-10PC/5
PALCE20V8Q-10PC/5 CAD Models
PALCE20V8Q-10PC/5 Part Data Attributes
|
PALCE20V8Q-10PC/5
AMD
Buy Now
Datasheet
|
Compare Parts:
PALCE20V8Q-10PC/5
AMD
EE PLD, 10ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PROGRAMMABLE OUTPUT POLARITY; 8 MACROCELLS; REGISTER PRELOAD; SHARED INPUT/CLOCK; 1 EXTERNAL CLOCK | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 66.7 MHz | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.734 mm | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | 8 | |
Number of Inputs | 20 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 12 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for PALCE20V8Q-10PC/5
This table gives cross-reference parts and alternative options found for PALCE20V8Q-10PC/5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PALCE20V8Q-10PC/5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GAL20V8B-10LD/883 | EE PLD, 10ns, PAL-Type, CMOS, CDIP24, CERDIP-24 | Lattice Semiconductor Corporation | PALCE20V8Q-10PC/5 vs GAL20V8B-10LD/883 |
PALCE20V8H-10PC | EE PLD, 10ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | Vantis Corporation | PALCE20V8Q-10PC/5 vs PALCE20V8H-10PC |
ATF20V8B-10PU | Flash PLD, 10ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, GREEN, PLASTIC, MS-001AF, DIP-24 | Atmel Corporation | PALCE20V8Q-10PC/5 vs ATF20V8B-10PU |
GAL20V8B-10LPNI | EE PLD, 10ns, PAL-Type, CMOS, PDIP24, LEAD FREE, PLASTIC, DIP-24 | Lattice Semiconductor Corporation | PALCE20V8Q-10PC/5 vs GAL20V8B-10LPNI |
ATF20V8B-10GC | Flash PLD, 10ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Atmel Corporation | PALCE20V8Q-10PC/5 vs ATF20V8B-10GC |
GAL20V8B-10LPN | EE PLD, 10ns, PAL-Type, CMOS, PDIP24, LEAD FREE, PLASTIC, DIP-24 | Lattice Semiconductor Corporation | PALCE20V8Q-10PC/5 vs GAL20V8B-10LPN |
PALCE20V8Q-10PC/5 | EE PLD, 10ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, SKINNY, MS-011BAA, PLASTIC, DIP-24 | Lattice Semiconductor Corporation | PALCE20V8Q-10PC/5 vs PALCE20V8Q-10PC/5 |
ATF20V8B-10PJ | Flash PLD, 10ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24 | Atmel Corporation | PALCE20V8Q-10PC/5 vs ATF20V8B-10PJ |
PALCE20V8Q-10PC | EE PLD, 10ns, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | Vantis Corporation | PALCE20V8Q-10PC/5 vs PALCE20V8Q-10PC |
ATF20V8BQ-10PL | Flash PLD, 10ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24 | Atmel Corporation | PALCE20V8Q-10PC/5 vs ATF20V8BQ-10PL |