Filter Your Search
1 - 1 of 1 results
|
GAL20V8B-10LPNI
Lattice Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 10 ns | 20 | 8 | 12 | 8 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 58.8 MHz | 64 | MACROCELL | 5.5 V | 4.5 V | R-PDIP-T24 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.75 mm | 5.334 mm | LATTICE SEMICONDUCTOR CORP | DIP | LEAD FREE, PLASTIC, DIP-24 | 24 | unknown | 8542.39.00.01 |