Part Details for ATF20V8B-10JJ by Atmel Corporation
Overview of ATF20V8B-10JJ by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATF20V8B-10JJ
ATF20V8B-10JJ CAD Models
ATF20V8B-10JJ Part Data Attributes
|
ATF20V8B-10JJ
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATF20V8B-10JJ
Atmel Corporation
Flash PLD, 10ns, CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 8 MACROCELLS | |
Clock Frequency-Max | 68 MHz | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.5062 mm | |
Moisture Sensitivity Level | 2 | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 12 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm |
Alternate Parts for ATF20V8B-10JJ
This table gives cross-reference parts and alternative options found for ATF20V8B-10JJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF20V8B-10JJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PALCE20V8-15JCT | Flash PLD, 15ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | ATF20V8B-10JJ vs PALCE20V8-15JCT |
GAL20V8S-15EC1J | EE PLD | STMicroelectronics | ATF20V8B-10JJ vs GAL20V8S-15EC1J |
GAL20V8AS-25QC3J | EE PLD | STMicroelectronics | ATF20V8B-10JJ vs GAL20V8AS-25QC3J |
GAL20V8QS-10LVI | IC,SIMPLE-EEPLD,PAL-TYPE,CMOS,LDCC,28PIN,PLASTIC | Texas Instruments | ATF20V8B-10JJ vs GAL20V8QS-10LVI |
GAL20V8AS-20HC1J | EE PLD, 20ns, PQCC28, PLASTIC, LCC-28 | STMicroelectronics | ATF20V8B-10JJ vs GAL20V8AS-20HC1J |
PALCE20V8Q-25JC | EE PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Vantis Corporation | ATF20V8B-10JJ vs PALCE20V8Q-25JC |
PALCE20V8H-25JI | EE PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Vantis Corporation | ATF20V8B-10JJ vs PALCE20V8H-25JI |
GAL20V8A-12VC | EE PLD, 12ns, PQCC28, PLASTIC, LCC-28 | Texas Instruments | ATF20V8B-10JJ vs GAL20V8A-12VC |
PALCE20V8H-15JC | EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Vantis Corporation | ATF20V8B-10JJ vs PALCE20V8H-15JC |
GAL20V8S-20EC1J | EE PLD, 20ns, PQCC28, PLASTIC, LCC-28 | STMicroelectronics | ATF20V8B-10JJ vs GAL20V8S-20EC1J |